Renesas Synergy Platform | DigiKey Daily
The Renesas Synergy Platform includes a scalable family of MCUs, development tools, and qualified software that allows more time for innovation, and the full platform is included in the price of the MCU. MCUs range from the ultra-low power S1 series, with an ARM Cortex-M0+ to the high performance S7 series based on a 240 MHz ARM Cortex-M4. The Synergy Software Package includes the ThreadX RTOS, extensive middleware, frameworks, libraries, and drivers, and allows developers to work with standardized high level APIs, saving months of development and integration time that can be used for further product innovation. Additional software is available through the platform, with Qualified Software Add-ons tested, licensed, and serviced by Renesas.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FS124773A01CFL#AA0 | IC MCU 32BIT 128KB FLASH 48LFQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS124773A01CFM#AA0 | IC MCU 32BIT 128KB FLASH 64LFQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS124773A01CNB#AC0 | IC MCU 32BIT 128KB FLASH 64HWQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS124773A01CNF#AC0 | IC MCU 32BIT 128KB FLASH 40HWQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS124773A01CNE#AC0 | IC MCU 32BIT 128KB FLASH 48HWQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS3A77C3A01CNB#AC1 | IC MCU 32BIT 1MB FLASH 64HWQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS3A77C3A01CFM#AA1 | IC MCU 32BIT 1MB FLASH 64LFQFP | 267 - Immediate | $96.43 | Vis detaljer |
![]() | ![]() | R7FS3A77C2A01CLJ#AC1 | IC MCU 32BIT 1MB FLASH 100TFLGA | 502 - Immediate | $85.91 | Vis detaljer |
![]() | ![]() | R7FS3A77C3A01CFP#AA1 | IC MCU 32BIT 1MB FLASH 100LFQFP | 185 - Immediate | $109.75 | Vis detaljer |
![]() | ![]() | R7FS3A77C2A01CBJ#AC1 | IC MCU 32BIT 1MB FLASH 121BGA | 50 - Immediate | $90.79 | Vis detaljer |
![]() | ![]() | R7FS5D57A2A01CLK#AC0 | IC MCU 32BIT 512KB FLSH 145TFLGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS5D57A3A01CFB#AA0 | IC MCU 32BIT 512KB FLSH 144LFQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS5D57A3A01CFP#AA0 | IC MCU 32BIT 512KB FLSH 100LFQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS5D57C2A01CLK#AC0 | IC MCU 32BIT 1MB FLASH 145TFLGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS5D57C3A01CFB#AA0 | IC MCU 32BIT 1MB FLASH 144LQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS5D57C3A01CFP#AA0 | IC MCU 32BIT 1MB FLASH 100LQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FS5D97C2A01CBG#AC0 | IC MCU 32BIT 1MB FLASH 176LFBGA | 12 - Immediate | $123.69 | Vis detaljer |
![]() | ![]() | R7FS5D97C2A01CLK#AC0 | IC MCU 32BIT 1MB FLASH 145TFLGA | 316 - Immediate | $127.88 | Vis detaljer |
![]() | ![]() | R7FS5D97C3A01CFB#AA0 | IC MCU 32BIT 1MB FLASH 144LQFP | 164 - Immediate | $162.24 | Vis detaljer |
![]() | ![]() | R7FS5D97C3A01CFC#AA0 | IC MCU 32BIT 1MB FLASH 176LFQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |