Renesas AE-Cloud1 Synergy Cloud Kit | DigiKey Daily
The AE-Cloud1 Renesas Synergy Cloud Kit provides a platform to connect to AWS, Azure, and Google IoT in under 10 minutes. The kit includes a Wi-Fi board, Synergy S5D9 MCU board, debugger, and associated cables and software. The S5D9 Arm® Cortex®-M4F at 120 MHz with 2 MB Flash and 640 KB SRAM, with additional memory, multiple sensors, and connectivity options on the board. With the Synergy Enterprise Cloud Toolbox, developers can visualize sensor data on a private dashboard as it is streamed live from the cloud kit at no cost to a Renesas-hosted account. The Renesas Synergy Cloud Kit and Enterprise Cloud Toolbox shorten development time and simplify licensing, enabling developers to develop, deploy, and maintain applications quickly and easily.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | YSAECLOUD1 | SYNERGY S5 EVAL BRD | 13 - Immediate | $1,000.90 | Vis detaljer |