RACM 60-K series | Datasheet Preview
These multi-purpose, open-frame, 60-watt medical-grade power converters, of RECOM’s RAC60-K series, provide 4 kilovolts-AC per minute of reinforced isolation. With an operating temperature range from minus 40 degrees Celsius up to 55 degrees Celsius, and up to 85 degrees Celsius with derating, these AC-to-DC converters offer high efficiencies of up to 90%. Other features include a built-in Class B EMC filter, a low profile design of 2-inches by 3-inches or 2-inches by 4-inches, and a no-load power consumption of 100 milliwatts. These units are also available in a PCB mountable version. Applications include medical monitors and measurement equipment, IIoT, building management equipment, and enclosed devices without air ventilation.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACM60-05SK/OF | AC/DC CONVERTER 5V 40W | 4 - Immediate | $172.39 | Vis detaljer |
![]() | ![]() | RACM60-12SK/OF | AC/DC CONVERTER 12V 60W | 29 - Immediate | $166.86 | Vis detaljer |
![]() | ![]() | RACM60-12SK/OF/2X4 | AC/DC CONVERTER 12V 60W | 5 - Immediate | $167.31 | Vis detaljer |
![]() | ![]() | RACM60-15SK/OF | AC/DC CONVERTER 15V 60W | 10 - Immediate | $166.86 | Vis detaljer |
![]() | ![]() | RACM60-24SK/OF | AC/DC CONVERTER 24V 60W | 32 - Immediate | $166.92 | Vis detaljer |
![]() | ![]() | RACM60-24SK/OF/2X4 | AC/DC CONVERTER 24V 60W | 53 - Immediate | $167.31 | Vis detaljer |
![]() | ![]() | RACM60-36SK/OF | AC/DC CONVERTER 36V 60W | 39 - Immediate | $166.86 | Vis detaljer |
![]() | ![]() | RACM60-48SK/OF | AC/DC CONVERTER 48V 60W | 3 - Immediate | $166.86 | Vis detaljer |