VideoLibrary

Pi Supply ASUS Tinker Board S | DigiKey Daily

Pi Supply offers the Asus Tinker Board S, an upgrade to the original Tinker Board, with increased durability and stability and an improved user experience. The Tinker Board S is based on the Rockchip RK3288 SoC with a quad-core Arm Cortex-A17 CPU running at up to 180 MHz and 2GB of dual channel LPDDR3 memory, delivering higher performance than competing SBCs. The board adds 16GB of eMMC for fast, on-board storage, and an SD 3.0 interface for storage expansion. The integrated GPU and other fixed functions allow the board to be used for high quality media playback, gaming, computer vision, gesture recognition, image processing, and many other applications. The Tinker Board S also has low-voltage input detection for improved stability and jumpers to determine power-on behavior.

1/11/2019 2:55:44 PM

Part List

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ASUS TINKER BOARD S RK3288PIS-0837ASUS TINKER BOARD S RK32880 - Immediate$769.30Vis detaljer