Phoenix Contact Quint Power | DigiKey Daily
Phoenix Contact QUINT POWER power supplies provide extensive configurability, intelligent features, and high reliability in a small DIN rail package for industrial control cabinets, naval installations, and other harsh environments. QUINT POWER integrates NFC communication, allowing alarm settings and output characteristic curves to be configured with a PC or Android phone while the supply is still in the box. 24 V outputs are available up to 480 W, and reserve power capabilities include a 125% static boost driving sustained loads and a 200% dynamic boost supply start-up current when needed. The supplies also offer a selective fuse breaking technology that trips individual fuses or breakers while keeping parallel loads operational.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2904602 | AC/DC DIN RAIL SUPPLY 24V 480W | 579 - Immediate | $3,531.19 | Vis detaljer |
![]() | ![]() | 2904600 | AC/DC DIN RAIL SUPPLY 24V 120W | 398 - Immediate 297 - Factory Stock | $1,765.63 | Vis detaljer |
![]() | ![]() | 2904601 | AC/DC DIN RAIL SUPPLY 24V 240W | 242 - Immediate | $2,401.21 | Vis detaljer |
![]() | ![]() | 2904620 | AC/DC DIN RAIL SUPPLY 24V 120W | 90 - Immediate | $1,765.63 | Vis detaljer |
![]() | ![]() | 2904621 | AC/DC DIN RAIL SUPPLY 24V 240W | 39 - Immediate 372 - Factory Stock | $2,401.21 | Vis detaljer |
![]() | ![]() | 2904622 | AC/DC DIN RAIL SUPPLY 24V 480W | 67 - Immediate | $3,531.19 | Vis detaljer |