Phoenix Contact FINEPITCH Connector Series | DigiKey Daily
Phoenix Contact offers their FINEPITCH connector series in 0.8 millimeter and 1.27 millimeter pitch. These connectors allow for board-to-board solutions for signal and data transmission, allowing for several PCB orientations and stack heights. The FP 0.8 series with shielding ensures excellent electromagnetic compatibility and protects against interference. With its double-sided contact system and metal PCB anchors, these connectors offer a robust PCB connection. Connector positions ranging from 12 to 80 are available, and data transmission rates up to 16 gigabits-per-second are supported. The unshielded FP 1.27 series offers a compact, high-density design, offering space-saving board-to-board interconnection solutions for signal and data transmission. Connector positions from 12 to 80 provide up to 1.4 amps of current along with voltages up to 500 volts-AC.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1043757 | CONN HEADER 0.8MM 80POS SMD | 160 - Immediate | $115.96 | Vis detaljer |
![]() | ![]() | 1043731 | CONN HEADER 0.8MM 12POS SMD | 40 - Immediate 3750 - Factory Stock | $42.16 | Vis detaljer |
![]() | ![]() | 1043756 | CONN HEADER 0.8MM 52POS SMD | 778 - Immediate | $67.39 | Vis detaljer |
![]() | ![]() | 1053609 | CONN HEADER 0.8MM 20POS SMD | 103 - Immediate | $50.40 | Vis detaljer |
![]() | ![]() | 1043733 | CONN HEADER 0.8MM 32POS SMD | 384 - Immediate | $57.95 | Vis detaljer |
![]() | ![]() | 1043683 | CONN RECEPTACLE 0.8MM 32POS SMD | 30 - Immediate | $57.88 | Vis detaljer |
![]() | ![]() | 1043684 | CONN RECEPTACLE 0.8MM 52POS SMD | 396 - Immediate | $67.39 | Vis detaljer |
![]() | ![]() | 1053614 | CONN RECEPTACLE 0.8MM 20POS SMD | 231 - Immediate | $52.69 | Vis detaljer |
![]() | ![]() | 1043682 | CONN RECEPTACLE 0.8MM 12POS SMD | 95 - Immediate | $40.51 | Vis detaljer |
![]() | ![]() | 1043685 | CONN RECEPTACL 0.8MM 80POS SMD | 497 - Immediate | $127.18 | Vis detaljer |
![]() | ![]() | 1714932 | CONN HEADER 1.27MM 68POS SMD | 182 - Immediate | $52.50 | Vis detaljer |
![]() | ![]() | 1714921 | CONN HEADER 1.27MM 68POS SMD RA | 304 - Immediate | $49.96 | Vis detaljer |
![]() | ![]() | 1714914 | CONN HEADER 1.27MM 16POS SMD RA | 439 - Immediate | $25.80 | Vis detaljer |
![]() | ![]() | 1714940 | CONN HEADER 1.27MM 32POS SMD | 20 - Immediate | $35.88 | Vis detaljer |
![]() | ![]() | 1714944 | CONN HEADER 1.27MM 68POS SMD | 18 - Immediate | $51.61 | Vis detaljer |
![]() | ![]() | 1714928 | CONN HEADER 1.27MM 26POS SMD | 49 - Immediate | $28.97 | Vis detaljer |