Phoenix Contact - CHARX Power Modules | Datasheet Preview
Phoenix Contact's CHARX AC/DC and DC/DC power modules are innovative high-power systems designed for direct mounting within a standard 19” cabinet. The 3-phase input module covers a voltage range of 350 VAC to 530 VAC, facilitating global installation. The DC/DC module's input spans 300 VDC to 825 VDC, suitable for a wide array of DC voltage settings. Both modules deliver output within 150 VDC to 1,000 VDC range. The DC/DC module boasts continuous maximum power point tracking, optimizing output efficiency when linked to a solar array. Notable features include straightforward installation, T-LOX connectors for secure connections, CAN Bus interface for e-mobility integration, and expandability from 30 KW to 1.5 MW across 48 power modules. These modules find applications in e-mobility charging, off-highway charging, AC microgrids, high-voltage DC grids, energy storage, and hydrogen electrolysis.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1162690 | AC/DC CONVERTER 200 - 920V 115KW | 0 - Immediate | $90,093.75 | Vis detaljer |
![]() | ![]() | 1296467 | AC/DC CONVERTER 150-1000V 30KW | 2 - Immediate 35 - Factory Stock | $39,969.01 | Vis detaljer |
![]() | ![]() | 1232243 | AC/DC CONVERTER 30 - 1KV 30KW | 14 - Immediate | $39,703.74 | Vis detaljer |