Industrial Case System | Datasheet Preview
This industrial case system, or ICS, enclosure series offers different sizes, multiple interface options, T-bus connectors, and heat sinks, thereby making this series chiefly suitable for IoT devices including power supplies, gateways, controllers, and communication interfaces. This product series gives OEMs the flexibility in meeting diverse and changing requirements of intelligent industry, process, and building automation with a single product series. For the first time, standardized device connections including RJ45, D-sub, USB, or antennas can effortlessly be integrated while preserving a seamless produce design. Other features include an operating temperature range from minus 40 degrees to 100 degrees Celsius, DIN rail mounting options, and being made from polyamide 6.6 material.
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2203903 | TERM BLOCK HDR 4POS 5MM | 1007 - Immediate | $26.82 | Vis detaljer |
![]() | ![]() | 2203902 | TERM BLOCK HDR 4POS 5MM | 422 - Immediate | $26.82 | Vis detaljer |
![]() | ![]() | 2203904 | GROUND CONTACT | 923 - Immediate | $16.42 | Vis detaljer |
![]() | ![]() | 2202891 | TERM BLOCK PLUG 8POS 2.54MM | 0 - Immediate | $90.66 | Vis detaljer |
Enclosure Components
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1076870 | DIN RAIL HOUSING, UPPER PART, WI | 34 - Immediate 50 - Factory Stock | $63.34 | Vis detaljer |
![]() | ![]() | 1076876 | DIN RAIL HOUSING, UPPER PART, CL | 2 - Immediate | $39.56 | Vis detaljer |
![]() | ![]() | 1076880 | DIN RAIL HOUSING, LOWER HOUSING | 5 - Immediate | $94.91 | Vis detaljer |
![]() | ![]() | 1076882 | DIN RAIL HOUSING, UPPER PART, WI | 10 - Immediate | $53.57 | Vis detaljer |
![]() | ![]() | 1076892 | DIN RAIL HOUSING, UPPER PART, CL | 0 - Immediate 20 - Factory Stock | $34.01 | Vis detaljer |
![]() | ![]() | 1076893 | DIN RAIL HOUSING, LOWER HOUSING | 5 - Immediate | $80.33 | Vis detaljer |
![]() | ![]() | 1076903 | DIN RAIL HOUSING, UPPER PART, WI | 10 - Immediate 10 - Factory Stock | $62.07 | Vis detaljer |
![]() | ![]() | 1076904 | DIN RAIL HOUSING, UPPER PART, CL | 2 - Immediate | $39.56 | Vis detaljer |
![]() | ![]() | 1076907 | DIN RAIL HOUSING, LOWER HOUSING | 5 - Immediate 5 - Factory Stock | $93.07 | Vis detaljer |
![]() | ![]() | 1076913 | DIN RAIL HOUSING, UPPER PART, WI | 10 - Immediate 20 - Factory Stock | $53.57 | Vis detaljer |