Panduit Data Access Ports | DigiKey Daily
Panduit presents their data access ports which were developed to provide end users a safe and secure method of monitoring and maintaining performance. These ports provide data port and electrical outlet access to equipment without opening hazardous electrical panels. Thanks to their circular design, these products can be easily installed by using a standard panel punch. And their modular design permits RJ45 jacks, circuit breakers, USB, and other modular connectors to be substituted at any time, allowing utmost design flexibility. Technical features include an enclosure protection rating, an ingress protection rating of IP65, and being both UL and internationally recognized. Key features include being field upgradeable, accepting lockout/tagout products and padlocks to prevent unauthorized access, and offering custom marking options.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DAP3BC-S0 | DATA ACCESS PORT, 3IN. BASE, SIM | 0 - Immediate | $1,080.21 | Vis detaljer |
![]() | ![]() | DAP3BB-S0 | DATA ACCESS PORT, 3IN. BASE W/ B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DAP3BC-00 | DATA ACCESS PORT, 3IN. BASE, 4 B | 0 - Immediate | $1,080.21 | Vis detaljer |
![]() | ![]() | DAP3BC-00-55 | DATA ACCESS PORT, 3IN. BASE, TWO | 0 - Immediate | $1,129.34 | Vis detaljer |
![]() | ![]() | DAP3BC-S0-55 | DATA ACCESS PORT, 3IN. BASE, SIM | 0 - Immediate | $1,175.63 | Vis detaljer |
![]() | ![]() | DAP3BC-S0-5U | DATA ACCESS PORT, 3IN. BASE, SIM | 0 - Immediate | $1,237.19 | Vis detaljer |
![]() | ![]() | DAP3BC-S0-5 | DATA ACCESS PORT, 3IN. BASE, SIM | 0 - Immediate | $1,067.47 | Vis detaljer |
![]() | ![]() | DAP3BC-S3-5 | DATA ACCESS PORT, 3IN. BASE, SIM | 25 - Immediate | $1,294.63 | Vis detaljer |
![]() | ![]() | DAP3BC-S0-6 | DATA ACCESS PORT, 3IN. BASE, SIM | 0 - Immediate | $1,144.81 | Vis detaljer |
![]() | ![]() | DAP3BC-S3-6 | DATA ACCESS PORT, 3IN. BASE, SIM | 0 - Immediate | $1,329.24 | Vis detaljer |
![]() | ![]() | DAP4BC-G0 | DATA ACCESS PORT, 4IN. BASE, GFC | 0 - Immediate | $1,509.43 | Vis detaljer |
![]() | ![]() | DAP4BB-G0 | DATA ACCESS PORT, 4IN. BASE W/ B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DAP4BC-X0 | DATA ACCESS PORT, 4IN BASE W/ IN | 2 - Immediate | $1,509.43 | Vis detaljer |
![]() | ![]() | DAP4BC-G0-5U | DATA ACCESS PORT, 4IN. BASE, GFC | 0 - Immediate | $1,816.47 | Vis detaljer |
![]() | ![]() | DAP4BC-G0-5 | DATA ACCESS PORT, 4IN. BASE, GFC | 0 - Immediate | $1,527.37 | Vis detaljer |
![]() | ![]() | DAP4BC-G3-5 | DATA ACCESS PORT, 4IN. BASE, GFC | 0 - Immediate | $1,603.13 | Vis detaljer |
![]() | ![]() | DAP4BC-G0-6 | DATA ACCESS PORT, 4IN. BASE, GFC | 0 - Immediate | $1,481.72 | Vis detaljer |
![]() | ![]() | DAP4BC-G3-6 | DATA ACCESS PORT, 4IN. BASE, GFC | 0 - Immediate | $1,675.09 | Vis detaljer |
![]() | ![]() | DAPI-UK | BRITISH SOCKET, 13A - 250 VAC, F | 4 - Immediate | $520.77 | Vis detaljer |
![]() | ![]() | DAPI-AUSCN | AUSTRALIA, CHINA, NEW ZEALAND SO | 6 - Immediate | $681.11 | Vis detaljer |