onsemi FUSB307B USB Type-C Port Controller | DigiKey Daily
onsemi presents their FUSB307B, which is a USB Type-C port controller with USB-PD. This IC is ideal for system designers who are looking to implement up to four USB Type-C port controllers with USB-PD capabilities. The solution provides integrated Type-C detection circuitry enabling manual attach and detach detection. Time critical power delivery functionality is handled autonomously, offloading the microprocessor or Type-C port manager. Additionally, this device complies with the USB−PD Interface Specification Rev 1.0 as a TCPC for a standardized interface with TCPM. Other features include VBUS source and sinking control, 10-bit VBUS ADC, programmable GPIOs, four selectable I2C addresses, dead battery operation, and more. Applications include smartphones and tablets, digital cameras, rechargeable docks and speakers, wall adapters, and automotive.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FUSB307BVMPX | IC USB CONTROLLER I2C 16WQFN | 0 - Immediate | $5.13 | Vis detaljer |
![]() | ![]() | FUSB307BMPX | IC USB CONTROLLER I2C 16WQFN | 0 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | FUSB307BGEVB | EVAL BOARD FOR FUSB307B | 0 - Immediate | $643.00 | Vis detaljer |