Ohmite TEH140 Series Power Resistors | DigiKey Daily
Ohmite offers their TEH140 Series of power resistors. Ideal for high-frequency and pulse-loading applications, the TEH140 series is a wholly encapsulated and insulated TO-247 package resistor. Its thick film construction allows for non-inductive, high-frequency, and pulsing application consideration. This series offers a broad 10 milliohm to 510 kiloohm resistance range. Additionally, the series has an excellent cooling capability due to its small 0.9 degrees Celsius-per-Watt of heat resistance between resistor and flange. When mounted to a proper heatsink, this power resistor series is rated at 140 watts.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEH140M100RFE | RES 100 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M10K0FE | RES 10K OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M10R0FE | RES 10 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M12R0FE | RES 12 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M15R0FE | RES 15 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M1K00FE | RES 1K OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M1R00FE | RES 1 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M20R0FE | RES 20 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M270RFE | RES 270 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M2R00FE | RES 2 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M330RFE | RES 330 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M33R0FE | RES 33 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M3R00FE | RES 3 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M470RFE | RES 470 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M4K70FE | RES 4.7K OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M50R0FE | RES 50 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M5R00FE | RES 5 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M750RFE | RES 750 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M75R0FE | RES 75 OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TEH140M7K50FE | RES 7.5K OHM 1% 140W TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |