Nidec Components TF Series Micro-Blowers, Development Kits, and Drivers | Datasheet Preview
Nidec Components TF series micro-blowers are compact, lightweight, and able to create a high static pressure. Their unique aerodynamic bearing enables these blowers to have long-life and low vibration because there is no wear between the sleeve of the impeller and the shaft of the blower. These lightweight blowers feature a rated voltage of 12 VDC to 27 VDC, a maximum pressure up to 4.5 kilopascals, a rated airflow of 100 liters per minute, and a maximum rotation speed up to 50,000 revolutions per minute. Nidec Components offers two tools to help engineers evaluate the micro-blowers. The three development kits include a micro-blower, a driver, and harnesses. The micro-blowers are ideal for medical devices, industrial equipment, residential fuel cells, data storage servers, and printing machines.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TF037C-2000-F | FAN BLOWER 54X37.3MM AERO 24VDC | 0 - Immediate | $925.68 | Vis detaljer |
![]() | ![]() | TF029B-1000-F | FAN BLOWER 49.4X33.6MM 24VDC | 31 - Immediate | $1,389.79 | Vis detaljer |
![]() | ![]() | TF037C-2100-P | EVAL BOARD FOR TF037C-2100-F | 364 - Immediate | $2,146.91 | Vis detaljer |
![]() | ![]() | TF029B-1000-P | EVAL BOARD FOR TF029B-1000-F | 6 - Immediate | $2,158.58 | Vis detaljer |
![]() | ![]() | TF037F-2000-P | EVAL BOARD FOR TF037F-2000-F | 0 - Immediate | $2,146.91 | Vis detaljer |
![]() | ![]() | TF029B-1001-D | DRIVER AND HARNESS FOR TF029B BL | 17 - Immediate | $926.40 | Vis detaljer |
![]() | ![]() | TF037-1001-D | DRIVER AND HARNESS FOR TF037 BLO | 5 - Immediate | $1,020.11 | Vis detaljer |
![]() | ![]() | TF037F-2000-F | FAN BLOWER 53.8X34.3MM 24VDC | 133 - Immediate | $1,280.55 | Vis detaljer |
![]() | ![]() | TF037E-2000-F | FAN BLOWER 80.2X52MM AERO 24VDC | 0 - Immediate | $1,067.59 | Vis detaljer |
![]() | ![]() | TF037C-2100-F | FAN BLOWER 54X40.4MM AERO 24VDC | 102 - Immediate | $1,280.55 | Vis detaljer |