Recovery Rectifiers in CFP15B | Datasheet Preview
The Nexperia Recovery Rectifiers deliver a high power density while minimizing reverse recovery time and loss. Offered in a space-saving automotive qualified copper clip-bond CFP power and flat lead surface mounted device package, these rectifiers offer a true alternative to SMA, SMB, and SMC packages with better thermal performance on a given footprint. The Recovery Rectifiers feature a reverse voltage up to 200 volts with a forward current of up to 5 amps per diode, and ultrafast reverse recovery time of 25 to 30 nanoseconds. The rectifiers are platinum doped for lifetime control and feature a low inductance to optimize switching behavior. A planar die design allows for a low package height around 0.95 millimeters for thin PCB designs. The Nexperia Recovery Rectifiers are well-suited for general purpose rectification, hyperfast switching, solenoid control, piezo-injection, freewheeling applications, and more.
Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNE20060CPEZ | DIODE ARRAY GP 200V 3A CFP15B | 4460 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | PNE20080CPEZ | DIODE ARRAY GP 200V 4A CFP15B | 0 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | PNE200100CPEZ | DIODE ARRAY GP 200V 5A CFP15B | 10245 - Immediate | $9.45 | Vis detaljer |
![]() | PNE20080CPE-QZ | DIODE ARRAY GP 200V 4A CFP15B | 0 - Immediate | $7.73 | Vis detaljer | |
![]() | ![]() | PNE200100CPE-QZ | DIODE ARRAY GP 200V 5A CFP15B | 4980 - Immediate | $10.08 | Vis detaljer |
![]() | PNE20060CPE-QZ | DIODE ARRAY GP 200V 3A CFP15B | 0 - Immediate | $6.59 | Vis detaljer | |
![]() | PNE20040CPE-QZ | DIODE ARRAY GP 200V 2A CFP15B | 0 - Immediate | $4.88 | Vis detaljer | |
![]() | ![]() | PNE20040CPEZ | DIODE ARRAY GP 200V 2A CFP15B | 0 - Immediate | $1.04 | Vis detaljer |
Singles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNE20060EPEZ | DIODE STANDARD 200V 6A CFP15B | 9198 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | PNE20060EPE-QZ | DIODE STANDARD 200V 6A CFP15B | 0 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | PNE20040EPEZ | DIODE STANDARD 200V 4A CFP15B | 0 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | PNE200100EPE-QZ | DIODE STANDARD 200V 10A CFP15B | 0 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | PNE20080EPEZ | DIODE STANDARD 200V 8A CFP15B | 4909 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | PNE200100EPEZ | DIODE STANDARD 200V 10A CFP15B | 0 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | PNE20080EPE-QZ | DIODE STANDARD 200V 8A CFP15B | 0 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | PNE20040EPE-QZ | DIODE STANDARD 200V 4A CFP15B | 158 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | PNE20040EPX | DIODE STD 200V 4A SOD128/CFP5 | 0 - Immediate | $0.98 | Vis detaljer |