Newhaven HDMI TFT Modules | DigiKey Daily
Newhaven Display offers their 5-inch, 7-inch, and 10.1-inch HDMI TFT modules. These modules come ready to connect with any board or computer capable of HDMI output with a standard HDMI connector, and are USB-HID interface ready with a standard micro-USB cable. The displays have an 800-pixel by 480-pixel resolution, and are available in Newhaven’s standard, premium, or sunlight readable variant including a resistive, capacitive, or no-touch panel. An HDMI cable can be easily connected from the desired board or computer directly into the TFT module, making it easy to interface with a display from the development and prototyping stages, all the way into final application production. Suitable applications include vending, medical, industrial, test and measurement controls, security, safety and fire.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-5.0-HDMI-N-RTXL | GRAPHIC DISPLAY TFT RGB 5" | 196 - Immediate | $797.02 | Vis detaljer |
![]() | ![]() | NHD-5.0-HDMI-N-RTXL-CTU | GRAPHIC DISPLAY TFT RGB 5" | 374 - Immediate | $1,015.92 | Vis detaljer |
![]() | ![]() | NHD-5.0-HDMI-N-RTXL-RTU | GRAPHIC DISPLAY TFT RGB 5" | 107 - Immediate | $683.43 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RSXV | GRAPHIC DISPLAY TFT RGB 7" | 75 - Immediate | $888.49 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RSXV-CTU | GRAPHIC DISPLAY TFT RGB 7" | 211 - Immediate | $1,136.43 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RSXV-RTU | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $849.81 | Vis detaljer |
![]() | ![]() | NHD-10.1-HDMI-A-RSXV | GRAPHIC DISPLAY TFT RGB 10.1" | 0 - Immediate | $1,855.29 | Vis detaljer |
![]() | ![]() | NHD-10.1-HDMI-A-RSXV-CTU | GRAPHIC DISPLAY TFT RGB 10.1" | 0 - Immediate | $2,162.33 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RTXL | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $836.26 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RTXL-CTU | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $1,092.18 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RTXL-RTU | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $813.59 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RSXN | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $1,048.34 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RSXN-CTU | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $1,352.38 | Vis detaljer |
![]() | ![]() | NHD-7.0-HDMI-N-RSXN-RTU | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | $832.42 | Vis detaljer |