Murata SPC-54/4.4-L12PG-C Converter | DigiKey Daily
Murata's SPC-54/4.4-L12PG-C converter provides high amount of power over PoE or power over Ethernet. The converter is up to 94% efficient, delivers 54V power up to 240W, and can power up to 9 PoE devices from a single 12V source. Murata's converters and additional products are available at DigiKey.
Murata SPC-54 44-L12PG-C Converter DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPC-54/4.4-L12PG-C | DC DC CONVERTER 54.2V 240W | 906 - Immediate | $526.60 | Vis detaljer |