Murata Inductor Product Overview | DigiKey Daily
DigiKey Daily previews Murata's Inductors. Murata's Inductors are magnetically shielded and have a low DC resistance making them ideal for applications needing DC to DC conversion as well as other applications with high current and high frequency. Murata inductors are available at DigiKey: http://www.digikey.com/en/product-highlight/m/murata-electronics-north-america/toko-fdxx-series-inductors.
DigiKey Daily - Murata Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDSD0412-H-1R0M=P3 | FIXED IND 1UH 4.3A 44 MOHM SMD | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | FDSD0412-H-1R5M=P3 | FIXED IND 1.5UH 3.3A 64 MOHM SMD | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | FDSD0412-H-2R2M=P3 | FIXED IND 2.2UH 2.8A 84 MOHM SMD | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | FDSD0412-H-3R3M=P3 | FIXED IND 3.3UH 2.2A 122 MOHM | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | FDSD0412-H-4R7M=P3 | FIXED IND 4.7UH 1.9A 161 MOHM | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | FDSD0420-H-100M=P3 | FIXED IND 10UH 1.7A 200 MOHM SMD | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | FDSD0420-H-1R0M=P3 | FIXED IND 1UH 5.1A 29 MOHM SMD | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | FDSD0420-H-1R5M=P3 | FIXED IND 1.5UH 4.3A 36 MOHM SMD | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | FDSD0420-H-2R2M=P3 | FIXED IND 2.2UH 3.6A 47 MOHM SMD | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | FDSD0420-H-3R3M=P3 | FIXED IND 3.3UH 2.9A 71 MOHM SMD | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | FDSD0420-H-4R7M=P3 | FIXED IND 4.7UH 2.7A 83 MOHM SMD | 3530 - Immediate | $3.67 | Vis detaljer |
![]() | ![]() | FDSD0518-H-100M=P3 | FIXED IND 10UH 2.4A 150 MOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FDSD0518-H-1R0M=P3 | FIXED IND 1UH 6.1A 21 MOHM SMD | 0 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | FDSD0518-H-1R5M=P3 | FIXED IND 1.5UH 5.3A 29 MOHM SMD | 0 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | FDSD0518-H-2R2M=P3 | FIXED IND 2.2UH 4.3A 40 MOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |