Molex PowerWize BMI Blind-Mating Panel-to-Board Connectors | Datasheet Preview
Efficient power management is crucial for cost-effective operation in high-power consumption industries. To meet this need, Molex offers the PowerWize High-Current Wire-to-Board/Wire-to-Busbar Connectors. Available in 6 mm and 8 mm sizes, these connectors deliver up to 190 A of current and are mechanically-keyed to prevent mismating during system integration. The coeur socket provides low contact resistance and low voltage drop at the interface due to its multiple contact beams. Additionally, PowerWize headers and receptacles are designed to meet industry-standard touch-safe requirements. Screw-mount headers can attach easily to printed circuit boards or busbars and accept a wide range of AWG wires. For high-power wire-to-board or wire-to-busbar interconnects, Molex’s PowerWize connectors are the go-to choice. For more information about Molex's PowerWize Connectors, visit digikey.com.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2046000001 | CONN HEADER SCRW MT 2POS 25MM | 99 - Immediate | $192.29 | Vis detaljer |
![]() | ![]() | 2046010001 | CONN RCPT HSG 2POS 25.00MM | 0 - Immediate | $15.59 | Vis detaljer |
![]() | ![]() | 0192890800 | COEUR CRIMP 1/0 DIE SET | 1 - Immediate | $5,284.14 | Vis detaljer |
![]() | ![]() | 2118880003 | RETAINER FOR 10 AWG | 1197 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 2118880001 | CRIMP SOCKET 6MM | 5 - Immediate | $23.90 | Vis detaljer |
![]() | ![]() | 2118880002 | TERM RET HOUSING 6MM | 0 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | 2118880005 | RETAINER FOR 8 AWG | 647 - Immediate | $21.56 | Vis detaljer |
![]() | ![]() | 2118880004 | RETAINER FOR 4 AWG | 204 - Immediate | $19.57 | Vis detaljer |
![]() | ![]() | 2119420002 | CONN RCPT HSG 2POS RED OPT B | 8 - Immediate | $34.81 | Vis detaljer |
![]() | ![]() | 2119420003 | CONN RCPT HSG 2POS BLUE OPT B | 524 - Immediate | $29.21 | Vis detaljer |
![]() | ![]() | 2119370003 | CONN HEADER SURFACE MOUNT 2POS | 9 - Immediate | $106.07 | Vis detaljer |
![]() | ![]() | 2119370002 | CONN HEADER SURFACE MOUNT 2POS | 326 - Immediate | $113.80 | Vis detaljer |