Molex Compactus Sealed Hybrid Connector System | Datasheet Preview
Molex's Compactus sealed hybrid connectors are robust, high-density, automotive-grade connectors made to fit in small spaces. Their features include a terminal retention force with a self-contained secondary lock, featuring a signal of 0.50 mm with a minimum force requirement of 100 Newton. Additionally, it has a minimum power requirement of 100 Newton for both 1.00 mm and 2.80 mm, and a maximum mating force of 70 Newton during lever operation, as well as a maximum unmating force of 70 Newton during lever operation. Additionally, the connectors boast a maximum voltage of 250 V and a minimum insulation resistance of 100 MΩ. These connectors can reduce the interface area by 20% compared with conventional 0.64 mm products and their cover options permit closer clearances and improved real estate optimization in space-constrained applications. Molex Compactus sealed hybrid connectors are perfect for automotive applications, including engine control, motor control, and chassis control modules, as well as commercial vehicles, door control, construction/agricultural machinery, and more.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5601526622 | COMPACTUS 66WAY ASSY / 0.5 SIDE | 1000 - Immediate | $67.20 | Vis detaljer |
![]() | ![]() | 5601526632 | COMPACTUS 66WAY ASSY / 1.0 SIDE | 35 - Immediate | $79.95 | Vis detaljer |
![]() | ![]() | 5601537212 | COMPACTUS 72WAY ASSY / 2.8 SIDE | 879 - Immediate | $72.59 | Vis detaljer |
![]() | ![]() | 5601551402 | COMPACTUS 114WAY ASSY / 0.5 SIDE | 134 - Immediate | $116.97 | Vis detaljer |
![]() | ![]() | 5601450101 | DUMMY PLUG FOR CTX-J280 | 20011 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | 5601910101 | COMPACTUS WIRE DRESS COVER LARGE | 80 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | 5601910111 | COMPACTUS WIRE DRESS COVER LARGE | 39 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | 5601551412 | COMPACTUS 114WAY ASSY / 1.0 SIDE | 131 - Immediate | $117.04 | Vis detaljer |
![]() | ![]() | 5601537202 | COMPACTUS 72WAY ASSY / 0.5 SIDE | 45 - Immediate | $90.92 | Vis detaljer |
![]() | ![]() | 5601381861 | COMPACTUS 186WAY HEADER ASSY | 238 - Immediate | $91.68 | Vis detaljer |
![]() | ![]() | 5601341462 | COMPACTUS 146WAY HEADER ASSY | 806 - Immediate | $78.55 | Vis detaljer |
![]() | ![]() | 5601321282 | COMPACTUS 128WAY HEADER ASSY | 86 - Immediate | $76.33 | Vis detaljer |