Wi-Fi®/Bluetooth® External Antennas | Datasheet Preview
Molex’s 2.4, 5, and 6 GHz Wi-Fi and Bluetooth antennas offer high RF performance and reliability for several different applications including connections to the Internet of Things, connected home devices, telecommunications, infrastructure, networking, and commercial vehicles. This wide variety of antennas not only includes different shapes and sizes, but also various mounting options and connector types, including SMA, I-PEX, FAKRA, and N-type. There are single-band, dual-band, and even tri-band options depending on part number, providing coverage for all Wi-Fi frequencies, including the new 6GHz band. All antennas have operating temperatures of negative 40 to positive 85°C, making them an ideal connectivity solution for a wide range of applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2158680001 | MOLEX ON-METAL WIFI EXTERNAL ANT | 177 - Immediate | $124.58 | Vis detaljer |
![]() | ![]() | 2158720001 | MINI-LINK WI-FI TRI-BAND ANT STR | 704 - Immediate | $62.96 | Vis detaljer |
![]() | ![]() | 2144151001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2144150011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 1939 - Immediate | $34.24 | Vis detaljer |
![]() | ![]() | 2128601011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2143860001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 106 - Immediate | $20.42 | Vis detaljer |
![]() | ![]() | 2143941000 | DUAL BAND WI-FI MIMO EXT ANTENNA | 3 - Immediate | $166.17 | Vis detaljer |
![]() | ![]() | 2143861001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 184 - Immediate | $23.14 | Vis detaljer |
![]() | ![]() | 2144280001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 0 - Immediate | $25.81 | Vis detaljer |
![]() | ![]() | 2144281001 | WI-FI/BLUETOOTH EXT ANTENNA I-PE | 944 - Immediate | $18.92 | Vis detaljer |
![]() | ![]() | 2128601001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2144150001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 794 - Immediate | $34.24 | Vis detaljer |
![]() | ![]() | 2144151011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2128600011 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 3429 - Immediate | $50.66 | Vis detaljer |
![]() | ![]() | 2158720101 | MINI-LINK WI-FI TRI-BAND ANT RIG | 1254 - Immediate | $62.96 | Vis detaljer |
![]() | ![]() | 2128600001 | WI-FI/BLUETOOTH HINGED EXT ANTEN | 0 - Immediate | $50.66 | Vis detaljer |