Microchip Explorer 16/32 Development Board | DigiKey Daily
Microchip’s Explorer 16/32 Development Board is intended as a development, demonstration, and testing platform for many families of Microchip 16-bit and 32-bit microcontroller devices. The board features a 100-pin plug-in module socket, a PICkit On Board programmer/debugger and micro-B USB connector, and RJ11 ICSP™ programming/debug interface that is compatible with MPLAB® ICD/REAL ICE™. In addition to the hardware features provided, hardware expansion is possible through the use of mikroBUS™ and PICtail™ Plus accessory boards. It also uses serial communication via on-board USB-serial bridge to transfer data to and from the PIM microcontroller or attached accessory boards and a USB host.
Microchip Explorer 16-32 Development Board DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM240001-3 | EXPLORER 16/32 DSPIC/PIC24/PIC32 | 20 - Immediate | $1,082.11 | Vis detaljer |