NTS/NTU Series DC-AC SineWave Inverters | First Look
Welcome to First Look, brought to you by Digi-Key and MEAN WELL. THE MEAN WELL NTS and NTU series of industrial-grade pure sine wave inverters provide a wide range of output powers in a compact, easy-to-carry, high power density package. These portable enclosed inverters come in 250, 300, 400, 750, and 1200 watt versions. The NTU family also comes with a built-in AC bypass function that allows the AC mains to directly provide energy to load without using the inverter’s battery. Both the NTS and NTU models offer voltage input ranges from 12 up to 48 volts DC with output voltage ranges from 110 to 230 volts AC. These inverters differentiate themselves from general consumer grade inverters by adopting industrial-grade high reliability, high safety, and high quality international certifications while also incorporating environmental protections and a high-efficiency conceptual design. With digital smart chips incorporated, multiple intelligent protections are implemented such as abnormal automatic shutdown. These inverters also operate from -25 to 70 degrees celsius, meet global standards with universal plugs, and have a 3 year warranty. The NTS and NTU pure sine wave inverters feature efficiencies up to 93 percent, an instant 200 percent peak power capability, flexible output and operation mode adjustment and remote ON/OFF control. These combined features make the NTS and NTU series of inverters ideal in a wide range of applications including home and office appliances, portable equipment, vehicles, and off-grid solar power systems.
NTS Series Sine Wave Inverters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTS-750-112US | INVERTER 750W | 5 - Immediate | $1,589.88 | Vis detaljer |
![]() | ![]() | NTS-300-248UN | INVERTER 300W | 7 - Immediate | $838.08 | Vis detaljer |
![]() | ![]() | NTS-750-224UN | INVERTER 750W | 0 - Immediate | $1,589.88 | Vis detaljer |
![]() | ![]() | NTS-450-212EU | INVERTER 450W | 0 - Immediate | $877.08 | Vis detaljer |
![]() | ![]() | NTS-300-212EU | INVERTER 300W | 3 - Immediate | $838.08 | Vis detaljer |
![]() | ![]() | NTS-1200-248CN | INVERTER 1200W | 3 - Immediate | $1,823.76 | Vis detaljer |
![]() | ![]() | NTS-750-124UN | INVERTER 750W | 6 - Immediate | $1,589.88 | Vis detaljer |
NTU Series Sine Wave Inverters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTU-1200-212CN | INVERTER 1200W | 5 - Immediate | $2,005.98 | Vis detaljer |
![]() | ![]() | NTU-1200-212UN | INVERTER 1200W | 3 - Immediate | $2,080.41 | Vis detaljer |
![]() | ![]() | NTU-1200-112UN | INVERTER 1200W | 4 - Immediate | $2,005.98 | Vis detaljer |
![]() | ![]() | NTU-1200-248UN | INVERTER 1200W | 3 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-124UN | INVERTER 1200W | 3 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-248EU | INVERTER 1200W | 0 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-148UN | INVERTER 1200W | 2 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-148US | INVERTER 1200W | 7 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-248CN | INVERTER 1200W | 5 - Immediate | $2,005.98 | Vis detaljer |
![]() | ![]() | NTU-1200-212EU | INVERTER 1200W | 0 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-224EU | INVERTER 1200W | 1 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-224CN | INVERTER 1200W | 5 - Immediate | $2,005.98 | Vis detaljer |
![]() | ![]() | NTU-1200-224UN | INVERTER 1200W | 3 - Immediate | $2,148.94 | Vis detaljer |
![]() | ![]() | NTU-1200-124US | INVERTER 1200W | 2 - Immediate | $2,035.84 | Vis detaljer |
![]() | ![]() | NTU-1200-112US | INVERTER 1200W | 6 - Immediate | $2,148.94 | Vis detaljer |