LTM2881, Isolated RS485 Tranceiver with Power in One Small Package
The LTM2881 incorporates a robust isolated RS485 transceiver and an isolated DC/DC converter capable of delivering up to 1W of power for the transceiver and auxiliary circuits.
LTM2881 Isolated RS485 Transceiver with Power in One Small Package
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM2881CV-3#PBF | DG ISO 2.5KV 2CH RS422 32-BLGA | 0 - Immediate | $155.71 | Vis detaljer |
![]() | ![]() | LTM2881CV-5#PBF | DG ISO 2.5KV 2CH RS422 32-BLGA | 456 - Immediate | $155.71 | Vis detaljer |
![]() | ![]() | LTM2881CY-3#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | $155.71 | Vis detaljer |
![]() | ![]() | LTM2881CY-5#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | $155.71 | Vis detaljer |
![]() | ![]() | LTM2881HV-3#PBF | DG ISO 2.5KV 2CH RS422 32-BLGA | 0 - Immediate | $214.36 | Vis detaljer |
![]() | ![]() | LTM2881HV-5#PBF | DG ISO 2.5KV 2CH RS422 32-BLGA | 0 - Immediate | $214.36 | Vis detaljer |
![]() | ![]() | LTM2881HY-3#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | $214.36 | Vis detaljer |
![]() | ![]() | LTM2881HY-5#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | $214.36 | Vis detaljer |
![]() | ![]() | LTM2881IV-3#PBF | DG ISO 2.5KV 2CH RS422 32-BLGA | 0 - Immediate | $181.26 | Vis detaljer |
![]() | ![]() | LTM2881IV-5#PBF | DG ISO 2.5KV 2CH RS422 32-BLGA | 0 - Immediate | $181.26 | Vis detaljer |
![]() | ![]() | LTM2881IY-3#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | $181.26 | Vis detaljer |
![]() | ![]() | LTM2881IY-3 | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LTM2881IY-5#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | $181.26 | Vis detaljer |
![]() | ![]() | LTM2881IY-5 | DG ISO 2.5KV 2CH RS422 32-BBGA | 1 - Immediate | $225.39 | Vis detaljer |
![]() | ![]() | LTM2881MPY-3#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 1090 - Immediate | $362.08 | Vis detaljer |
![]() | ![]() | LTM2881MPY-5#PBF | DG ISO 2.5KV 2CH RS422 32-BBGA | 121 - Immediate | $362.08 | Vis detaljer |
![]() | ![]() | LTM2881MPY-5 | DG ISO 2.5KV 2CH RS422 32-BBGA | 0 - Immediate | See Page for Pricing | Vis detaljer |