LTC2876/LTC2877 +/-60V Profibus-DP Transceivers
The LTC®2876 and LTC2877 are PROFIBUS RS485 transceivers designed to meet the test specifications for PROFIBUS-DP masters and PROFIBUS-DP slaves, fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). With operation up to 20Mbps, the LTC2876/ LTC2877 supports all PROFIBUS data rates up to 12Mbps. The LTC2876 and LTC2877 are exceptionally robust, tolerating ±60V faults on the bus pins and protected to ±52kV ESD. These devices are suitable for harsh environments or where 24V power might be inadvertently connected. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in noisy systems. The LTC2876 and LTC2877 meet PROFIBUS and RS485 specifications with a supply voltage of 4.5V to 5.5V but can operate down to 3V with reduced supply current.
LTC2876/LTC2877 +/-60V Profibus-DP Transceivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC2876CDD#PBF | IC TRANSCEIVER HALF 1/1 8DFN | 57 - Immediate | $50.43 | Vis detaljer |
![]() | ![]() | LTC2876CMS8E#PBF | IC TRANSCEIVER HALF 1/1 8MSOPEP | 211 - Immediate | $50.43 | Vis detaljer |
![]() | ![]() | LTC2876HDD#PBF | IC TRANSCEIVER HALF 1/1 8DFN | 41 - Immediate | $64.65 | Vis detaljer |
![]() | ![]() | LTC2876HMS8E#PBF | IC TRANSCEIVER HALF 1/1 8MSOPEP | 221 - Immediate | $64.65 | Vis detaljer |
![]() | ![]() | LTC2876IDD#PBF | IC TRANSCEIVER HALF 1/1 8DFN | 158 - Immediate | $56.94 | Vis detaljer |
![]() | ![]() | LTC2876IMS8E#PBF | IC TRANSCEIVER HALF 1/1 8MSOPEP | 310 - Immediate | $56.94 | Vis detaljer |
![]() | ![]() | LTC2877CDD#PBF | IC TRANSCEIVER HALF 1/1 10DFN | 94 - Immediate | $54.79 | Vis detaljer |
![]() | ![]() | LTC2877CMSE#PBF | IC TRANSCEIVER HALF 1/1 10MSOPEP | 148 - Immediate | $54.79 | Vis detaljer |
![]() | ![]() | LTC2877HDD#PBF | IC TRANSCEIVER HALF 1/1 10DFN | 209 - Immediate | $70.47 | Vis detaljer |
![]() | ![]() | LTC2877HMSE#PBF | IC TRANSCEIVER HALF 1/1 10MSOPEP | 0 - Immediate | $70.47 | Vis detaljer |
![]() | ![]() | LTC2877IDD#PBF | IC TRANSCEIVER HALF 1/1 10DFN | 180 - Immediate | $62.32 | Vis detaljer |
![]() | ![]() | LTC2877IMSE#PBF | IC TRANSCEIVER HALF 1/1 10MSOPEP | 132 - Immediate | $62.32 | Vis detaljer |