Analog Devices LTC4291 and LTC4292 Digital Controller | DigiKey Daily
The LTC4291 and LTC4292, from Analog Devices, are four-port power sourcing equipment controllers designed for use in IEEE 802.3bt Type 3 and 4 compliant Power over Ethernet systems. Also, this chipset series is designed to power compliant 802.3af, 802.3at, and 802.3bt powered devices. Powered device detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false powered device identification. These ICs deliver the lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.15 ohm sense resistance per power channel. Advanced power management features include per-port 14-bit current monitoring, programmable current limit, and versatile, fast shut-down of preselected ports. A transformer-isolated communication protocol replaces expensive optocouplers and complex isolated 3.3 volt supply, resulting in significant BOM cost savings.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2685A | EVAL BOARD FOR LTC4291 LTC4292 | 0 - Immediate | $2,453.71 | Vis detaljer |
![]() | ![]() | LTC4291IUF#PBF | IC POE CNTRL 8 CHANNEL 24QFN | 180 - Immediate | $43.18 | Vis detaljer |
![]() | ![]() | LTC4291IUF#TRPBF | IC POE CNTRL 8 CHANNEL 24QFN | 0 - Immediate | $24.55 | Vis detaljer |
![]() | ![]() | LTC4292IUJ#PBF | IC POE CNTRL 8 CHANNEL 40QFN | 244 - Immediate | $114.94 | Vis detaljer |
![]() | ![]() | LTC4292IUJ#TRPBF | IC POE CNTRL 8 CHANNEL 40QFN | 1948 - Immediate | $114.94 | Vis detaljer |