JB12 Series | M12 Standard D-Code & X-Code Ethernet Solution
The JB12 Series is a standardized M12-style connector available in a four position, D-Code, capable of Cat. 5e speeds up to 1Gbps, and an eight position, X-Code, capable of Cat. 6A speeds up to 10Gbps. It’s compatible with IEC11801 connector standards, has an IP67 rating for water and contaminant resistance, and is 25% shorter than the majority of competing products.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | JB12CA08YN5-X | M12 CONNECTOR, IN-LINE RECEPTACL | 95 - Immediate | $276.75 | Vis detaljer |
![]() | ![]() | JB12CA08YN7-X | M12 CONNECTOR, IN-LINE RECEPTACL | 100 - Immediate | $276.88 | Vis detaljer |
![]() | ![]() | JB12CA04YN9-D | M12 CONNECTOR, IN-LINE RECEPTACL | 100 - Immediate | $231.56 | Vis detaljer |
![]() | ![]() | JB12CA04YN7-D | M12 CONNECTOR, IN-LINE RECEPTACL | 367 - Immediate | $231.56 | Vis detaljer |
![]() | ![]() | JB12DA04YN7-D | M12 CONNECTOR, STRAIGHT PLUG, 6. | 289 - Immediate | $266.14 | Vis detaljer |
![]() | ![]() | JB12DA04YN9-D | M12 CONNECTOR, STRAIGHT PLUG, 7. | 100 - Immediate | $266.14 | Vis detaljer |
![]() | ![]() | JB12DA08YN9-X | M12 CONNECTOR, STRAIGHT PLUG, 7. | 94 - Immediate | $328.39 | Vis detaljer |
![]() | ![]() | JB12DA08YN5-X | M12 CONNECTOR, STRAIGHT PLUG, 3. | 72 - Immediate | $328.39 | Vis detaljer |