Infineon XMC4700 Microcontrollers | DigiKey Daily
DigiKey Daily previews XMC4700 microcontrollers from Infineon. Infineon's XMC4700 microcontrollers are a high performance, energy efficient microcontroller (MCU) based on the ARM Cortex-M4 processor core. XMC4700 boasts an ambient temperature rating of -40-125 degrees Celsius and a memory protection unit, making it an optimal MCU for industrial applications. Infineon's XMC4700 is available at DigiKey today! http://www.digikey.com/en/product-highlight/i/infineon/xmc4700-and-xmc4800-family-microcontrollers
Infineon XMC4700 Microcontrollers DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KITXMC47RELAX5VADV1TOBO1 | RELAX KIT FOR 5V SHIELDS XMC4700 | 0 - Immediate | $256.96 | Vis detaljer |
![]() | ![]() | KITXMC47RELAXLITEV1TOBO1 | RELAX LITE KIT XMC4700 EVAL BRD | 78 - Immediate | $123.82 | Vis detaljer |
![]() | ![]() | KITXMC47RELAXV1TOBO1 | RELAX KIT XMC4700 EVAL BRD | 0 - Immediate | $326.83 | Vis detaljer |
![]() | ![]() | KITXMC48RELAXECATV1TOBO1 | RELAX ETHERCAT KIT XMC4800 EVAL | 0 - Immediate | $700.32 | Vis detaljer |
![]() | ![]() | XMC4700E196K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 196LFBGA | 1134 - Immediate | $173.40 | Vis detaljer |
![]() | ![]() | XMC4700F100K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 100LQFP | 360 - Immediate | $158.37 | Vis detaljer |
![]() | ![]() | XMC4700F144K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 144LQFP | 357 - Immediate | $165.92 | Vis detaljer |
![]() | ![]() | XMC4800E196K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 196LFBGA | 0 - Immediate | $197.36 | Vis detaljer |
![]() | ![]() | XMC4800F100K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 100LQFP | 884 - Immediate | $187.79 | Vis detaljer |
![]() | ![]() | XMC4800F144K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 144LQFP | 155 - Immediate | $193.50 | Vis detaljer |