Honeywell Sensing & Productivity Solutions ABP2 Series Board-Mount Pressure Sensors | Datasheet Preview
Honeywell's ABP2 Series Board-Mount Pressure Sensors are advanced piezoresistive silicon sensors offering precise digital pressure readings across specified full-scale pressure ranges and temperatures. These sensors boast remarkable technical attributes, including an impressive total error band, long-term stability of ±0.25%Full Scale Span, and Wide pressure ranges from 6mbar bar to 12 bar, 600 pascals to 1.2 Megapascals, or 2 inH2O to 175 psi. They are engineered for high burst pressures and maintain accuracy levels at ±0.25% Full Scale Span Best Fit Straight Line. Furthermore, these sensors feature a wide operating temperature range from -40°C to +110°C and employ a 24-bit digital I2C or SPI-compatible output. Their IoT-ready interface enhances their applicability in a variety of industries, including medical, transportation, industrial, and commercial applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABP2LSNT010BG2A3XX | SENSOR 145PSIG 0.11" 14BIT 6SMD | 140 - Immediate | $139.16 | Vis detaljer |
![]() | ![]() | ABP2LANT010BG2A3XX | SENSOR 145PSIG 0.11" 14BIT 6SMT | 54 - Immediate | $178.15 | Vis detaljer |
![]() | ![]() | ABP2LANT150PG2A3XX | SENSOR 150PSIG 0.11" 14BIT 6SMT | 63 - Immediate | $178.15 | Vis detaljer |
![]() | ![]() | ABP2LANT060PG2A3XX | SENSOR 60PSIG 0.11" 14BIT 6SMT | 75 - Immediate | $178.15 | Vis detaljer |
![]() | ![]() | ABP2LSNT060PG2A3XX | SENSOR 60PSIG 0.11" 14BIT 6SMD | 79 - Immediate | $178.15 | Vis detaljer |