Honeywell ABP Pressure Sensor Product Overview | DigiKey Daily
DigiKey Daily previews Honeywell's ABP pressure sensor series. The ABP board-mount sensors measure 60 millibar up to 10 bar with a total error band of +/- 1.5% FSS and +/- 0.25% FSS lifetime stability. ABP sensors for ananlog and digital outputs with samples up to 1 kHz for analog devices and 2 kHz for digital devices. Honeywell's ABP pressure sensors are available at DigiKey: http://www.digikey.com/en/product-highlight/h/honeywell-sensing-and-control/abp-series-sensors.
DigiKey Daily - Honeywell Pressure Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABPLLND060MGAA3 | SENSOR 0.87PSI 0.11" 2.97V MOD | 0 - Immediate | $182.27 | Vis detaljer |
![]() | ![]() | ABPLLNN600MGAA3 | SENSOR 8.7PSI 0.11" 2.97V MODULE | 31 - Immediate | $227.92 | Vis detaljer |
![]() | ![]() | ABPMANN005PGAA3 | SENSOR 5PSI 0.08" 2.97V 6-SMD | 220 - Immediate | $266.79 | Vis detaljer |
![]() | ![]() | ABPMANN004BGAA5 | SENSOR 58.02PSI 0.08" 4.5V 6-SMD | 112 - Immediate | $266.79 | Vis detaljer |
![]() | ![]() | ABPMLNN001PGAA3 | SENSOR 1PSI 0.11" 2.97V 6-SMD | 0 - Immediate | $216.00 | Vis detaljer |
![]() | ![]() | ABPMANN030PG2A3 | SENSOR 30PSI 0.08" 12BIT 6-SMD | 0 - Immediate | $214.41 | Vis detaljer |
![]() | ![]() | ABPDLNN100MG2A3 | SENSOR 1.45PSI 0.11" 12BIT 6-DIP | 0 - Immediate | $214.41 | Vis detaljer |
![]() | ![]() | ABPDANN005PG2A3 | SENSOR 5PSI 0.08" 12BIT 6-DIP | 108 - Immediate | $242.38 | Vis detaljer |
![]() | ![]() | ABPMAND001PG2A3 | SENSOR 1PSI 0.08" 12BIT 6-SMD | 488 - Immediate | $266.79 | Vis detaljer |
![]() | ![]() | ABPLANN001PG2A5 | SENSOR 1PSI 12BIT 6-SMD | 0 - Immediate | $180.75 | Vis detaljer |
![]() | ![]() | ABPDANT005PGAA5 | SENSOR 5PSI 0.08" 4.5V 6-DIP | 801 - Immediate | $221.58 | Vis detaljer |
![]() | ![]() | ABPDANT015PGAA5 | SENSOR 15PSI 0.08" 4.5V 6-DIP | 343 - Immediate | $204.72 | Vis detaljer |
![]() | ![]() | ABPLLNT010BGAA5 | SENSOR 145.04PSI 0.11" 4.5V 6SMD | 354 - Immediate | $208.65 | Vis detaljer |
![]() | ![]() | ABPDJJT001PGAA5 | SENSOR 1PSI 0.07" 4.5V 6-DIP | 110 - Immediate | $268.50 | Vis detaljer |
![]() | ![]() | ABPDRRT005PG2A5 | SENSOR 5PSI 0.06" 12BIT 6-DIP | 435 - Immediate | $268.50 | Vis detaljer |
![]() | ![]() | ABPMJJT015PGAA5 | SENSOR 15PSI 0.07" 4.5V 6-SMD | 0 - Immediate | $215.84 | Vis detaljer |
![]() | ![]() | ABPMRNN060KGSA3 | SENSOR 8.7PSI 0.08" 12BIT 6-SMD | 0 - Immediate | $126.84 | Vis detaljer |