Honeywell HGuide n580 Naviagator | DigiKey Daily
The HGuide n580 Integrated Naviation Solution is a small Inertial/GNSS Navigator that provides highly accurate and robust position information. Designed for land, air, and sea applications requiring continuous navigation information, the HGuide n580 uses Honeywell’s high performance HG4930 IMU technology and is offered in single or dual antenna configurations with options to support multiple constellations and various positioning services, including RTK. This allows for very high position, heading, pitch, and roll accuracy and very low error even in sustained GNSS outages with no aiding. The HGuide n580 is small, lightweight, and IP68 rated. It offers multiple configurable communication ports and operates from a 9 to 36 V supply.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | N580-A11 | HGUIDE N580 INERTIAL GNSS NAVIGA | 0 - Immediate | $114,120.00 | Vis detaljer |
![]() | ![]() | N580-A253 | HGUIDE N580 INERTIAL GNSS NAVIGA | 2 - Immediate | $164,840.00 | Vis detaljer |