Hirose BM20 Series Connectors | DigiKey Daily
Hirose’s BM20 series are 0.4 mm pitch board-to-board and board-to-FPC connectors with a stack height as low as 0.6 mm. Despite the low height, the connectors maintain a long effective mating length and use a two point contact system for reliable contact performance. The BM20 series can support USB 3.1 Gen 2’s 10 Gbps data rate and has a drop and shock resistant structure, making it well suited to user handling typical for portable devices, cameras, and game machines. The structure also includes guide ribs and a self alignment range of 0.3 mm to make mating easy.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM20B(0.6)-10DP-0.4V(51) | CONN HDR 10POS SMD GOLD | 8000 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-10DS-0.4V(51) | CONN RCPT 10POS SMD GOLD | 0 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-20DP-0.4V(51) | CONN HDR 20POS SMD GOLD | 7491 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-20DS-0.4V(51) | CONN RCPT 20POS SMD GOLD | 4485 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-24DP-0.4V(51) | CONN HDR 24POS SMD GOLD | 0 - Immediate | $4.10 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-24DS-0.4V(51) | CONN RCPT 24POS SMD GOLD | 5465 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-30DP-0.4V(51) | CONN HDR 30POS SMD GOLD | 0 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-30DS-0.4V(51) | CONN RCPT 30POS SMD GOLD | 0 - Immediate | $4.34 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-34DP-0.4V(51) | CONN HDR 34POS SMD GOLD | 0 - Immediate | $3.91 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-34DS-0.4V(51) | CONN RCPT 34POS SMD GOLD | 0 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-40DP-0.4V(51) | CONN HDR 40POS SMD GOLD | 8000 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-40DS-0.4V(51) | CONN RCPT 40POS SMD GOLD | 8000 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-50DP-0.4V(51) | CONN HDR 50POS SMD GOLD | 0 - Immediate | $5.17 | Vis detaljer |
![]() | ![]() | BM20B(0.6)-50DS-0.4V(51) | CONN RCPT 50POS SMD GOLD | 0 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | BM20B(0.8)-10DP-0.4V(51) | CONN HDR 10POS SMD GOLD | 167 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | BM20B(0.8)-10DP-0.4V(75) | CONN HDR 10POS SMD GOLD | 0 - Immediate | $3.70 | Vis detaljer |
![]() | ![]() | BM20B(0.8)-10DS-0.4V(51) | CONN RCPT 10POS SMD GOLD | 8152 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | BM20B(0.8)-10DS-0.4V(75) | CONN RCPT 10POS SMD GOLD | 0 - Immediate | $4.00 | Vis detaljer |
![]() | ![]() | BM20B(0.8)-20DP-0.4V(51) | CONN HDR 20POS SMD GOLD | 6511 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | BM20B(0.8)-20DS-0.4V(51) | CONN RCPT 20POS SMD GOLD | 8250 - Immediate | $7.29 | Vis detaljer |