BM29 Connector | Datasheet Preview
Built on a 0.35 millimeter pitch with a stacking height of only 0.6 millimeters and a depth of 1.5 millimeters, these connectors combine miniaturization with ruggedness for enabling size reduction and design flexibility for mobile device applications. Guide ribs are utilized for providing self-alignment in both X and Y directions, and a metal guide is employed for preventing housing damage due to incorrect mating. A highly reliable, two-point contact design along with a robust metal lock provides a mating force that is both resistant to intense vibration as well as drop impacts. The hybrid power and signal contacts are rated at 3 amps for power and 300 milliamps for signal.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM29B0.6-2DS/2-0.35V(53) | CONN RCPT 2POS SMD GOLD | 6832 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | BM29B-2DP/2-0.35V(53) | CONN HDR 2POS SMD GOLD | 12056 - Immediate | $6.21 | Vis detaljer |