Harwin Gecko-SL Horizontal Connectors | Datasheet Preview
Harwin's Gecko-SL 1.25 mm pitch horizontal connectors are ideally suited for stacking and cable mating. The Gecko-SL connectors are an ideal choice for size, weight, power, and cost optimization. They are up to 45% smaller and up to 75% lighter than existing industry-standard equivalents. For increased design flexibility, the Gecko-SL range has been expanded to include horizontal configurations. This range expansion brings the additional option of a male through-board connector at right angles to the PCB. Save space above the PCB by routing the mating cables sideways or join the PCBs together with a 90 degree connection (ideal for motherboard-to-daughterboard). The Gecko-SL 1.25 mm pitch connector is available in pin counts up to 50, and it is fully compatible with the rest of the Gecko-SL range.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-MH11605M3P | CONN HDR 1.25MM R/A 16POS | 0 - Immediate | $125.32 | Vis detaljer |
![]() | ![]() | G125-MH11205M3P | CONN HDR 1.25MM R/A 12POS | 0 - Immediate | $122.48 | Vis detaljer |
![]() | ![]() | G125-MH11005M3P | CONN HDR 1.25MM R/A 10POS | 5 - Immediate | $155.08 | Vis detaljer |
![]() | ![]() | G125-MH10605M3P | CONN HDR 1.25MM R/A 6POS | 0 - Immediate | $148.04 | Vis detaljer |
![]() | ![]() | G125-MH12605M3P | CONN HDR 1.25MM R/A 26POS | 0 - Immediate | $181.45 | Vis detaljer |
![]() | ![]() | G125-MH12005M3P | CONN HDR 1.25MM R/A 20POS | 0 - Immediate | $132.20 | Vis detaljer |