HARTING PushPull Connectors | DigiKey Daily
Harting’s PushPull connectors are ideal for robust and compact applications, where both high density and high protection levels are required. Harting offers four PushPull connector types, each type being IP65 and IP67 rated. The PushPull RJ45 connectors feature inserts for Category 5 and Category 6e in two different termination versions, with tool-less IDC contacts or piercing contacts. Harting’s PushPull signal connectors are designed for reliable transmission of analog, low voltage and bus signals. The pins are rated at 5 amps each. The PushPull power connectors feature high-current carrying capacity, from 12 to 16 amps per pin, with minimum space requirements. And the PushPull Fiber Optic connectors are designed for both plastic optical fiber and glass optical fiber in single and multimode applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09352250331 | CONN MOD COUPLER 8P8C TO 8P8C | 12 - Immediate | $255.88 | Vis detaljer |
![]() | ![]() | 09352210401 | CONN MOD PLUG 8P4C SHIELDED | 2 - Immediate | $258.23 | Vis detaljer |
![]() | ![]() | 09352210421 | CONN MOD PLUG 8P4C SHIELDED | 0 - Immediate | $235.51 | Vis detaljer |
![]() | ![]() | 09352210501 | CONN MOD COUPLER 8P8C TO 8P8C | 12 - Immediate | $776.14 | Vis detaljer |
![]() | ![]() | 09352250401 | CONN MOD PLUG 8P8C SHIELDED | 5 - Immediate | $419.83 | Vis detaljer |
![]() | ![]() | 09352250402 | CONN MOD PLUG 8P8C SHIELDED | 0 - Immediate | $339.58 | Vis detaljer |
![]() | ![]() | 09352250421 | CONN MOD PLUG 8P8C SHIELDED | 10 - Immediate | $350.67 | Vis detaljer |
![]() | ![]() | 09451451100 | CONN MOD PLUG 8P4C SHIELDED | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09451451560 | CONN MOD PLUG 8P8C SHIELDED | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09452451560 | CONN MOD COUPLER 8P8C TO 8P8C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09452451590 | CONN MOD COUPLER 8P8C TO 8P8C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09455450021 | CONN HOUSING FOR PUSHPULL RCPTS | 0 - Immediate | $43.26 | Vis detaljer |
![]() | ![]() | 09455450023 | CONN HOUSING FOR PUSHPULL RCPTS | 0 - Immediate | $56.17 | Vis detaljer |
![]() | ![]() | 09455450027 | CONN HOUSING FOR PUSHPULL RCPTS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09455450028 | CONN HOUSING FOR PUSHPULL RCPTS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09455450029 | CONN HOUSING FOR PUSHPULL RCPTS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09455450032 | CONN HOUSING FOR PUSHPULL RCPTS | 0 - Immediate | $37.86 | Vis detaljer |
![]() | ![]() | 09455450033 | CONN HOUSING FOR PUSHPULL RCPTS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 09458450009 | CONN DUST CAP FOR RJ45 JACKS | 8 - Immediate | $38.17 | Vis detaljer |
![]() | ![]() | 09451451520 | CONN MOD PLUG 8P8C SHIELDED | 0 - Immediate | See Page for Pricing | Vis detaljer |