EOS Power (M)WLC550 Arctic Blue Series Power Supplies
The EOS Power (M)WLC Conduction Rated Arctic Series addresses the growing demand in the market for conduction rated power supplies. 550 watts of power in 22.5 cubic inches which can be used in conduction, convection or forced-air modes of operation.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WLC550-1024 | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,120.09 | Vis detaljer |
![]() | ![]() | WLC550-1012 | AC/DC CONVERTER 12V 200W | 0 - Immediate | $1,120.91 | Vis detaljer |
![]() | ![]() | WLC550-1048 | AC/DC CONVERTER 48V 250W | 0 - Immediate | $1,119.83 | Vis detaljer |
![]() | ![]() | MWLC550-1012 | AC/DC CONVERTER 12V 200W | 6 - Immediate | $1,151.98 | Vis detaljer |
![]() | ![]() | MWLC550-1015 | AC/DC CONVERTER 15V 200W | 42 - Immediate | $1,174.61 | Vis detaljer |
![]() | ![]() | MWLC550-1024 | AC/DC CONVERTER 24V 250W | 16 - Immediate | $1,173.66 | Vis detaljer |
![]() | ![]() | WLC550-1015 | AC/DC CONVERTER 15V 200W | 0 - Immediate | $1,030.45 | Vis detaljer |
![]() | ![]() | WLC550-1030 | AC/DC CONVERTER 30V 250W | 0 - Immediate | $980.11 | Vis detaljer |
![]() | ![]() | WLC550-1058 | AC/DC CONVERTER 58V 250W | 0 - Immediate | $1,029.38 | Vis detaljer |
![]() | ![]() | MWLC550-1030 | AC/DC CONVERTER 30V 250W | 0 - Immediate | $1,027.41 | Vis detaljer |
![]() | ![]() | MWLC550-1048 | AC/DC CONVERTER 48V 250W | 0 - Immediate | $1,027.22 | Vis detaljer |
![]() | ![]() | MWLC550-1058 | AC/DC CONVERTER 58V 250W | 0 - Immediate | $1,027.22 | Vis detaljer |