How to Install E-Z Lok Inserts for Plastic
Installing threaded inserts doesn't have to be complicated. With E-Z Lok, it's fast, strong, and straightforward. Whether you're using our press in, heat staking, or self-tapping inserts, installation is quick and easy. E-Z Press™ and E-Z Fin™ inserts install cold.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TH-002-SV | THREAD INSERT 0.14"DIA X 0.12"H | 14040 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | HI-002-WH | THREAD INSERT 0.14"DIA X 0.16"H | 8926 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | TH-004-SV | THREAD INSERT 0.17"DIA X 0.14"H | 6038 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | HI-004-WH | INSERT YELLOW 0.18"DIA X 0.23" H | 3484 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | TH-006-SV | THREAD INSERT 0.22"DIA X 0.15"H | 3754 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | DV-006-TH | THREAD INSERT 0.22"DIA X 0.25"H | 16079 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | DV-M30-TH | THREAD INSERT 0.22"DIA X 0.25"H | 8320 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | TH-008-SV | THREAD INSERT 0.25"DIA X 0.19"H | 3803 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | TH-M30-SV | THREAD INSERT 0.22"DIA X 0.15"H | 3848 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | DV-004-TH | THREAD INSERT 0.17"DIA X 0.22"H | 2984 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | TH-M25-SV | THREAD INSERT 0.17"DIA X 0.14"H | 3842 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | DV-M25-TH | THREAD INSERT 0.17"DIA X 0.22"H | 849 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | FL-440-HI | THREAD INSERT 0.18"DIA X 0.25"H | 0 | $1.41 | Vis detaljer |
![]() | ![]() | TH-M40-SV | THREAD INSERT 0.25"DIA X 0.19"H | 4427 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | DV-008-TH | THREAD INSERT 0.25"DIA X 0.31"H | 6663 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | FL-832-HI | THREAD INSERT 0.25"DIA X 0.36"H | 38035 - Immediate | $1.99 | Vis detaljer |
![]() | ![]() | HI-132-WH | THREAD INSERT 0.28"DIA X 0.38"H | 10920 - Immediate | $1.99 | Vis detaljer |
![]() | ![]() | 240-004-BR | INSERT YELLOW 0.16"DIA X 0.19" H | 5031 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | 240-002-BR | INSERT YELLOW 0.13"DIA X 0.16" H | 1897 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | HI-124-WH | THREAD INSERT 0.28"DIA X 0.38"H | 1799 - Immediate | $2.19 | Vis detaljer |