Delta Electronics PACSR Series AC-DC Modules | DigiKey Daily
Delta Electronics’ PACSR series of 300 W and 500 W PCB mount AC-DC modules offer isolated, high efficiency conversion designed for use in factory automation, military, telecom, LED, display, and HMI applications and other harsh operating conditions. The modules offer a compact, metal enclosure with excellent thermal performance that allows a wide operating baseplate temperature with no forced air cooling or ventilation required. PACSR series converters operate from a universal input and provide a single output at 12 V to 48 V with 3000 VAC isolation. Delta Electronics’ PACSR series power modules offer high efficiency conversion across the full output range and integrates an extensive set of protection functions.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PACSR12025S | AC/DC CONVERTER 12V 300W | 8 - Immediate | $1,028.92 | Vis detaljer |
![]() | ![]() | PACSR24012S | AC/DC CONVERTER 24V 300W | 0 - Immediate | $823.06 | Vis detaljer |
![]() | ![]() | PACSR28010S | AC/DC CONVERTER 28V 294W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PACSR12042S | AC/DC CONVERTER 12V 504W | 62 - Immediate | $1,146.27 | Vis detaljer |
![]() | ![]() | PACSR24021S | AC/DC CONVERTER 24V 504W | 61 - Immediate | $1,146.46 | Vis detaljer |
![]() | ![]() | PACSR48010S | AC/DC CONVERTER 48V 504W | 0 - Immediate | $1,146.27 | Vis detaljer |
![]() | ![]() | PACSR48006S | AC/DC CONVERTER 48V 302W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PACSR28018S | AC/DC CONVERTER 28V 504W | 77 - Immediate | $1,146.27 | Vis detaljer |