CUI VX78 and VXO78 DC Switching Regulators | DigiKey Daily
CUI’s VX78 and VXO78 are low-cost, next-generation switching regulators that are pin-compatible replacements for linear regulators, but are much more efficient. The encapsulated VX78 series and open frame VXO78 series are available in common output voltages with output current up to 1 A, and can also be used in negative output applications. They are footprint compatible with LM78xx and LM79xx regulators, but are up to 96% efficient, and this high efficiency also means there’s no need for a heatsink. The VX78 and VXO78 have a wide input range, provide short circuit protection, and are ideal for portable devices and space-constrained embedded designs that require high energy efficiency.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VX7803-500 | DC DC CONVERTER 3.3V 1.65W | 0 - Immediate | $16.62 | Vis detaljer |
![]() | ![]() | VX7805-500 | DC DC CONVERTER 5V 2.5W | 0 - Immediate | $16.62 | Vis detaljer |
![]() | ![]() | VX78039-500 | DC DC CONVERTER 9V 4.5W | 0 - Immediate | $16.62 | Vis detaljer |
![]() | ![]() | VX78012-500 | DC DC CONVERTER 12V 6W | 0 - Immediate | $16.62 | Vis detaljer |
![]() | ![]() | VX7815-500 | DC DC CONVERTER 15V 7.5W | 0 - Immediate | $16.62 | Vis detaljer |
![]() | ![]() | VX7803-1000 | DC DC CONVERTER 3.3V 3.3W | 0 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | VX7805-1000 | DC DC CONVERTER 5V 5W | 0 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | VX78039-1000 | DC DC CONVERTER 9V 9W | 0 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | VX78012-1000 | DC DC CONVERTER 12V 12W | 0 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | VX7815-1000 | DC DC CONVERTER 15V 15W | 0 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | VXO7803-500 | DC DC CONVERTER 3.3V 1.65W | 0 - Immediate | $14.14 | Vis detaljer |
![]() | ![]() | VXO7805-500 | DC DC CONVERTER 5V OR -5V 2.5W | 0 - Immediate | $14.14 | Vis detaljer |
![]() | ![]() | VXO78012-500 | DC DC CONVERTER 12V OR -12V 6W | 0 - Immediate | $13.46 | Vis detaljer |
![]() | ![]() | VXO78015-500 | DC DC CONVERTER 15V OR -15V 7.5W | 0 - Immediate | $13.46 | Vis detaljer |
![]() | ![]() | VXO7803-1000 | DC DC CONVERTER 3.3V 3.3W | 0 - Immediate | $16.57 | Vis detaljer |
![]() | ![]() | VXO7805-1000 | DC DC CONVERTER 5V OR -5V 5W | 0 - Immediate | $16.57 | Vis detaljer |
![]() | ![]() | VXO78012-1000 | DC DC CONVERTER 12V OR -12V 12W | 0 - Immediate | $16.57 | Vis detaljer |
![]() | ![]() | VXO78015-1000 | DC DC CONVERTER 15V OR -15V | 0 - Immediate | $16.57 | Vis detaljer |