Same Sky High Performance Peltier Modules | Digi-Key Daily
Same Sky line of high-performance Peltier modules using their arcTEC structure offer superior cooling performance and a longer lifecycle than competing modules. The arcTEC structure uses larger P and N type elements, a high temperature solder that offers improved resistance to thermal fatigue, and thermally conductive resin with high enough elasticity to expand and contract during the repeated heating and cooling cycles experience during normal operation. This results in more consistent thermal conductivity and less stress mechanical, leading to improved reliability and faster, more uniform cooling. Same Sky Peltier modules with arcTEC structure are ideal for medical and industrial applications, or where forced air cooling is not an option.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP203475H | PELTIER, 30 X 30 X 4.75 MM, 2 A, | 0 - Immediate | $169.50 | Vis detaljer |
![]() | ![]() | CP303385H | PELTIER, 30 X 30 X 3.85 MM, 3 A, | 141 - Immediate | $194.89 | Vis detaljer |
![]() | ![]() | CP393365H | PELTIER, 30 X 30 X 3.65 MM, 3.9 | 0 - Immediate | $169.50 | Vis detaljer |
![]() | ![]() | CP604395H | PELTIER, 40 X 40 X 3.95 MM, 6 A, | 97 - Immediate | $203.77 | Vis detaljer |
![]() | ![]() | CP603395H | PELTIER, 30 X 30 X 3.95 MM, 6 A, | 0 - Immediate | $128.49 | Vis detaljer |
![]() | ![]() | CP603315H | PELTIER, 30 X 30 X 3.15 MM, 6 A, | 221 - Immediate | $194.89 | Vis detaljer |
![]() | ![]() | CP854345H | PELTIER, 40 X 40 X 3.45 MM, 8.5 | 599 - Immediate | $203.77 | Vis detaljer |
![]() | ![]() | CP853345H | PELTIER, 30 X 30 X 3.45 MM, 8.5 | 1138 - Immediate | $149.18 | Vis detaljer |