CUI AE Series DC-DC Converters | DigiKey Daily
Aimed at renewable energy applications, CUI offers their AE series of DC-to-DC converters. With an ultra-wide input voltage range, of up to 1500 volts DC, and output voltages ranging from 5 volts DC to 24 volts DC, these DC-to-DC converters are available in board mount, chassis mount, and DIN rail mount configurations. Other features include a continuous output power range from 5 watts to 40 watts, an operating temperature range of minus 40 degrees Celsius to 70 degrees Celsius, and an altitude rating to 5000 meters. These fully encapsulated-packaged DC-to-DC modules are designed for reliable, remote, and high-altitude operation in renewable energy applications, such as solar power equipment, wind turbines, and electric charging stations.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AE5-EW-S5 | DC DC CONVERTER 5V 5W | 0 - Immediate | $316.61 | Vis detaljer |
![]() | ![]() | AE10-EW-S5 | DC DC CONVERTER 5V 10W | 0 - Immediate | $336.76 | Vis detaljer |
![]() | ![]() | AE10-EW-S9 | DC DC CONVERTER 9V 10W | 0 - Immediate | $336.76 | Vis detaljer |
![]() | ![]() | AE10-EW-S24 | DC DC CONVERTER 24V 10W | 0 - Immediate | $315.81 | Vis detaljer |
![]() | ![]() | AE15-EW-S24 | DC DC CONVERTER 24V 15W | 0 - Immediate | $354.72 | Vis detaljer |
![]() | ![]() | AE40-EW-S12 | DC DC CONVERTER 12V 40W | 0 - Immediate | $527.28 | Vis detaljer |
![]() | ![]() | AE40-EW-S15 | DC DC CONVERTER 15V 40W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AE40-EW-S24 | DC DC CONVERTER 24V 40W | 0 - Immediate | $532.55 | Vis detaljer |
![]() | ![]() | AE10-UW-S5 | DC DC CONVERTER 5V 10W | 0 - Immediate | $595.52 | Vis detaljer |
![]() | ![]() | AE15-UW-S12 | DC DC CONVERTER 12V 15W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AE15-UW-S15 | DC DC CONVERTER 15V 15W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AE15-UW-S24 | DC DC CONVERTER 24V 15W | 0 - Immediate | $595.52 | Vis detaljer |
![]() | ![]() | AE40-UW-S12 | DC DC CONVERTER 12V 40W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AE40-UW-S15 | DC DC CONVERTER 15V 40W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AE40-UW-S24 | DC DC CONVERTER 24V 40W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AE5-EW-S5-T | DC/DC CONVERTER 5V 5W | 0 - Immediate | $382.26 | Vis detaljer |
![]() | ![]() | AE10-EW-S5-T | DC/DC CONVERTER 5V 10W | 0 - Immediate | $402.89 | Vis detaljer |
![]() | ![]() | AE10-EW-S9-T | DC/DC CONVERTER 9V 10W | 0 - Immediate | $402.89 | Vis detaljer |
![]() | ![]() | AE10-EW-S24-T | DC/DC CONVERTER 24V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AE15-EW-S24-T | DC/DC CONVERTER 24V 15W | 0 - Immediate | See Page for Pricing | Vis detaljer |