VSHB0754T Series Molded Power Inductors for Automotive Electronics Applications
VSHB0754T series designed with composite structure and hot molded with high performance, AEC-Q200 Grade 0 (−55℃ to +165℃). The soft saturation characteristics can withstand the high peak current.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VSHB0754T-100MC | FIXED IND 10UH 5.2A 38.3 MOHM | 321 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-150MC | FIXED IND 15UH 4.1A 66 MOHM SMD | 462 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-180MC | FIXED IND 18UH 3.9A 72 MOHM SMD | 463 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-1R5MC | FIXED IND 1.5UH 11.6A 7.8 MOHM | 494 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | VSHB0754T-220MC | FIXED IND 22UH 3.7A 39.5 MOHM | 3111 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-2R2MC | FIXED IND 2.2UH 9.8A 12 MOHM SMD | 490 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | VSHB0754T-330MC | FIXED IND 33UH 3.3A 134 MOHM SMD | 464 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-3R3MC | FIXED IND 3.3UH 8.3A 15.4 MOHM | 500 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | VSHB0754T-4R7MC | FIXED IND 4.7UH 7.3A 20.9 MOHM | 162 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-560MC | FIXED IND 56UH 2.2A 213 MOHM SMD | 455 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-5R6MC | FIXED IND 5.6UH 6.7A 23.8 MOHM | 464 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-680MC | FIXED IND 68UH 2A 255 MOHM SMD | 224 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-6R8MC | FIXED IND 6.8UH 6.4A 26.5 MOHM | 453 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | VSHB0754T-8R2MC | FIXED IND 8.2UH 5.8A 31.9 MOHM | 500 - Immediate | $4.44 | Vis detaljer |