CPRX Series High reliable power inductors enhance power efficiency
CPRX series magnetic powder core with an extremely low core loss and soft saturation characteristics to withstand the high peak current. The flat wire achieves high current and low DC resistance.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPRX1912L-4R3MC | FIXED IND 4.3UH 36A 1.63 MOHM TH | 275 - Immediate | $68.80 | Vis detaljer |
![]() | ![]() | CPRX1912L-150MC | FIXED IND 15UH 21A 5.39 MOHM TH | 288 - Immediate | $68.80 | Vis detaljer |
![]() | ![]() | CPRX1912L-220MC | FIXED IND 22UH 17A 8.27 MOHM TH | 440 - Immediate | $68.80 | Vis detaljer |
![]() | ![]() | CPRX1912L-7R2MC | FIXED IND 7.2UH 31A 2.47 MOHM TH | 280 - Immediate | $68.80 | Vis detaljer |
![]() | ![]() | CPRX1912L-5R6MC | FIXED IND 5.6UH 33A 2.09 MOHM TH | 277 - Immediate | $68.80 | Vis detaljer |
![]() | ![]() | CPRX1912L-3R3MC | FIXED IND 3.3UH 45A 1.14 MOHM TH | 238 - Immediate | $68.80 | Vis detaljer |
![]() | ![]() | CPRX1912L-100MC | FIXED IND 10UH 25A 3.81 MOHM TH | 127 - Immediate | $68.80 | Vis detaljer |
![]() | ![]() | CPRX2520L-2R2MC | FIXED IND 2.2UH 75A 0.42 MOHM TH | 68 - Immediate | $70.99 | Vis detaljer |
![]() | ![]() | CPRX2520L-3R3MC | FIXED IND 3.3UH 65A 0.7 MOHM TH | 25 - Immediate | $70.99 | Vis detaljer |
![]() | ![]() | CPRX2520L-100MC | FIXED IND 10UH 44A 2 MOHM TH | 20 - Immediate | $70.99 | Vis detaljer |
![]() | ![]() | CPRX2520L-6R8MC | FIXED IND 6.8UH 53A 1.15 MOHM TH | 45 - Immediate | $70.99 | Vis detaljer |
![]() | ![]() | CPRX2520L-4R7MC | FIXED IND 4.7UH 62A 0.95 MOHM TH | 47 - Immediate | $70.99 | Vis detaljer |
![]() | ![]() | CPRX2520L-8R2MC | FIXED IND 8.2UH 47A 1.5 MOHM TH | 23 - Immediate | $70.99 | Vis detaljer |
![]() | ![]() | CPRX3231L-180MC | FIXED IND 18UH 38A 1.85 MOHM TH | 27 - Immediate | $105.00 | Vis detaljer |
![]() | ![]() | CPRX3231L-250MC | FIXED IND 25UH 32A 2.5 MOHM TH | 0 | $105.00 | Vis detaljer |
![]() | ![]() | CPRX3231L-150MC | FIXED IND 15UH 42A 1.6 MOHM TH | 28 - Immediate | $105.00 | Vis detaljer |
![]() | ![]() | CPRX3231L-6R2MC | FIXED IND 6.2UH 68A 0.66 MOHM TH | 43 - Immediate | $105.00 | Vis detaljer |
![]() | ![]() | CPRX3231L-300MC | FIXED IND 30UH 30A 2.95 MOHM TH | 298 - Immediate | $105.00 | Vis detaljer |
![]() | ![]() | CPRX3231L-8R2MC | FIXED IND 8.2UH 60A 0.85 MOHM TH | 64 - Immediate | $105.00 | Vis detaljer |
![]() | ![]() | CPRX3231L-220MC | FIXED IND 22UH 35A 2.15 MOHM TH | 23 - Immediate | $105.00 | Vis detaljer |