Carlo Gavazzi Three-Phase Monitoring Relays | DigiKey Daily
The DP series of three-phase monitoring relays, from Carlo Gavazzi, detect changes to incoming three-phase power and alert users to problems before they can cause damage to motors or machinery. These three-phase monitors can detect if the phase sequence is reversed, or if any phase is imbalanced or missing. A phase reversal can force a motor to reverse direction, leading to possible catastrophic problems. An imbalanced phase can cause excessive vibrations, potentially reducing the lifetime of motors and equipment. And a loss of one phase can introduce stress on a motor and/or limit its capabilities. These monitoring relays detect three-phase ranges from 208 volts-AC to 690 volts-AC. They feature power supply self-measurement and adjustable set points and output delay time.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DPA01CM44 | RELAY MONITOR 3PHASE 208-480 | 32 - Immediate | $798.84 | Vis detaljer |
![]() | ![]() | DPA53CM23 | RELAY MONITOR 3PHASE 160-240 | 10 - Immediate | $891.40 | Vis detaljer |
![]() | ![]() | DPB01CM48 | 3PHASE OVER/UNDER VOLT MONITOR | 9 - Immediate | $1,138.35 | Vis detaljer |
![]() | ![]() | DPA01CM60 | RELAY MONITOR 3PHASE 380-600 | 0 - Immediate | $1,039.76 | Vis detaljer |
![]() | ![]() | DPA51CM44 | RELAY MONITOR 3PHASE 208-480 | 25 - Immediate | $590.25 | Vis detaljer |
![]() | ![]() | DPC01DM48 | 3PHASE OVER/UNDER VOLT MONITOR | 8 - Immediate | $1,379.27 | Vis detaljer |
![]() | ![]() | DPA52CM44 | 3PH MR 208V TO 480V PH LOSS/SEQ | 10 - Immediate | $831.17 | Vis detaljer |
![]() | ![]() | DPA01DM48 | RELAY MONITOR 3PHASE 380-415 | 5 - Immediate | $716.74 | Vis detaljer |
![]() | ![]() | DPA53CM48 | RELAY MONITOR 3PHASE 320-480 | 20 - Immediate | $927.54 | Vis detaljer |
![]() | ![]() | DPA55CM44 | 3PHASE VOLTAGE MONITOR RELAY | 10 - Immediate | $1,114.26 | Vis detaljer |
![]() | ![]() | DPC71DM23 | 3PH MONITORING RELAY | 0 - Immediate | $1,144.37 | Vis detaljer |
![]() | ![]() | DPC01DM69 | 3PHASE OVER/UNDER VOLT MONITOR | 6 - Immediate | $2,120.10 | Vis detaljer |
![]() | ![]() | DPC01DM23 | RLY 3PH MULTIFUNCTION | 1 - Immediate | $1,379.27 | Vis detaljer |
![]() | ![]() | DPC01DM69400HZ | 3PH MULTIFUNCTION RLY | 0 - Immediate | $1,794.85 | Vis detaljer |
![]() | ![]() | DPC02DM48 | RLY MONITOR 3PH VOLT/FREQ | 0 - Immediate | $1,867.13 | Vis detaljer |
![]() | ![]() | DPC02DM49 | RLY MONITOR 3PH VOLT/FREQ | 0 - Immediate | $1,867.13 | Vis detaljer |