Slow Blow 2410 SMD Fuses | Datasheet Preview
Bel Fuse-Circuit Protection’s 0680L Slow Blow 2410 Fuse series are ceramic surface-mount fuses designed for automotive and applications that require high DC voltage ratings. Bel's 0680L series fuses are compatible with the 260°, IR Pb-free solder process and feature a current rating from 375 mA to 12 A and a wide operating temperature range of -55°C to +125°C. These AEC-Q200 and RoHS compliant fuses are halogen free with a moisture sensitivity level 1 rating. In addition, they are packaged in tape and reel for the auto-insert SMD process and meet the Bel automotive qualification, which is based on the AEC-Q test plan. These devices can be used in a myriad of applications including PCs, LCD/LED monitors, industrial and medical equipment, and any other battery charging circuit protection that requires slow blow or time delay fuses to power the 2410 chip.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0683G4000-01 | FUSE CERM 4A 350VAC 125VDC 2SMD | 1310 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | 0683G3150-01 | FUSE CERM 3.15A 350VAC 125VDC | 1460 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | 0683G5000-01 | FUSE CERM 5A 350VAC 125VDC 2SMD | 408 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | 0683G1600-01 | FUSE CERM 1.6A 350VAC 125VDC SMD | 3069 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | 0683G2000-01 | FUSE CERM 2A 350VAC 125VDC 2SMD | 2050 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | 0683G2500-01 | FUSE CERM 2.5A 350VAC 125VDC SMD | 903 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | 0683G9300-01 | FUSE CERM 30A 350VAC 125VDC 2SMD | 5794 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 0683G9150-01 | FUSE CERM 15A 350VAC 125VDC 2SMD | 1039 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 0683G9200-01 | FUSE CERM 20A 350VAC 125VDC 2SMD | 5985 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 0683G8000-01 | FUSE CERM 8A 350VAC 125VDC 2SMD | 3894 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 0683G6300-01 | FUSE CERM 6.3A 350VAC 125VDC SMD | 991 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 0683G9250-01 | FUSE CERM 25A 350VAC 125VDC 2SMD | 4166 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 0683G9100-01 | FUSE CERM 10A 350VAC 125VDC 2SMD | 716 - Immediate | $18.32 | Vis detaljer |