Analog Devices Inc. - LTC4296-1/LTC9111 SPoE/PD Controllers | Datasheet Preview
Analog Devices Inc offers the LTC4296-1 and LTC9111, IEEE 802.3cg-compliant controllers for Single-Pair Power over Ethernet. The LTC4296-1 is a versatile five-port SPoE Power Sourcing Equipment controller designed for 24V or 54V systems. It delivers power efficiently using low RDS(ON) N-channel MOSFETs, reducing voltage drop and ensuring ruggedness. The LTC4296-1 simplifies system design and can integrate seamlessly with ADI's 10BASE-T1L transceiver portfolio, making it suitable for various applications. The LTC9111 serves as an IEEE 802.3cg-compliant SPoE Powered Device controller, featuring a wide operating range and polarity correction. Its SCCP-based classification minimizes power consumption by activating full voltage only when a valid PD is connected, while micropower operation reduces reservoir capacitor requirements during classification. An evaluation kit, EVAL-SPoE-KIT-AZ, includes both controllers for IEEE 802.3cg Class 10-15 SPoE power evaluation, with Ethernet data provided by ADIN1100 PHY. These devices are ideal solutions for operational technology, building automation, field instruments, security, and traffic control systems.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC9111RMSE#PBF | POWER OVER DATALINE(PODL) POWERE | 194 - Immediate | $29.67 | Vis detaljer |
![]() | ![]() | EVAL-SPOE-KIT-AZ | EVAL BOARD FOR LTC4296-1 | 11 - Immediate | $9,842.85 | Vis detaljer |
![]() | ![]() | LTC4296AUK-1#PBF | POWER-OVER-DATA_LINES PSE CONTRO | 418 - Immediate | $141.83 | Vis detaljer |
![]() | ![]() | LTC9111RDE#PBF | POWER OVER DATALINE(PODL) POWERE | 41 - Immediate | $28.78 | Vis detaljer |