Analog Devices EVAL-ADICUP360 Development Board | DigiKey Daily
Analog Devices' EVAL-ADICUP360 is a development board showcasing analog devices AduCM360 ARM Cortex-M3 microcontroller. This board is Arduino compatible, comes with multiple PMOD connectors and uses the very popular and free Eclipse IDE, which translates into very low initial costs. With an onboard 24 bit sigma delta converter integrated into the AduCM360, this can be used for analog applications as well as digital. Analog Devices has also created a wide variety of PMOD compatible daughter boards for easy expansion of the evaluation board’s capabilities, including a pH sensor, an external high-speed ADC, toxic gas detector, and more.
Analog Devices EVAL-ADICUP360 Development Board | DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUCM360BCPZ128 | IC MCU 32BIT 128KB FLASH 48LFCSP | 227 - Immediate | $136.56 | Vis detaljer |
![]() | ![]() | ADUCM360BCPZ128-R7 | IC MCU 32BIT 128KB FLASH 48LFCSP | 1672 - Immediate | $131.30 | Vis detaljer |
![]() | ![]() | EVAL-CN0216-ARDZ | SHIELD BOARD WEIGH SCALE AD7791 | 3 - Immediate | $366.96 | Vis detaljer |
![]() | ![]() | EVAL-CN0216-SDPZ | EVAL BOARD FOR AD7791 ADA4528-1 | 1 - Immediate | $544.54 | Vis detaljer |
![]() | EVAL-CN0326-PMDZ | PMOD BOARD PH MONITOR AD7793 | 10 - Immediate | $456.10 | Vis detaljer | |
![]() | EVAL-CN0336-PMDZ | PMOD BOARD 12BIT 300KSPS ADC | 1 - Immediate | $366.96 | Vis detaljer | |
![]() | EVAL-CN0337-PMDZ | PMOD BRD RTD SENSOR CONDITIONER | 0 - Immediate | $366.96 | Vis detaljer | |
![]() | ![]() | EVAL-CN0357-ARDZ | SHIELD BOARD TOXIC GAS DETECTOR | 1 - Immediate | $456.10 | Vis detaljer |
![]() | ![]() | EVAL-CN0357-PMDZ | PMOD BOARD TOXIC GAS DETECTOR | 2 - Immediate | $851.78 | Vis detaljer |