Analog Devices AD9375 Transceiver | DigiKey Daily
ADI’s AD9375 is a 300 to 6000 MHz dual RF transceiver with a fully integrated, ultralow power on-chip digital pre-distortion actuator and adaptation engine to linearize power amplifier output for small cell and massive MIMO applications. The on-chip DPD alters the output waveform to account for nonlinearities in the PA and linearize its output, and it’s optimized for small cell PAs up to 10 W with a maximum 40 MHz bandwidth. The AD9375 supports both FDD and TDD applications and has dual differential transmitters and receivers, integrated synthesizers, a dual input observation receiver that provides feedback to the DPD algorithm, and three sniffer receivers for monitoring different bands.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Type | Frekvens | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADRV-DPD1/PCBZ | EVAL BRD SMALL CELL RADIO REF DE | Transceiver | - | Kort, Strømforsyning, Tilbehør | 0 - Immediate | $29,056.40 | Vis detaljer |
![]() | ![]() | AD9375BBCZ | IC RF TXRX CELLULAR 196CSPBGA | Ikke bekræftet | Kun TxRx | Mobiltelefon | 9 - Immediate | $5,155.18 | Vis detaljer |
![]() | ![]() | SKY66292-11 | IC AMP LTE 2.3GHZ-2.4GHZ 16SMD | 2,3GHz – 2,4GHz | - | 35,5dB | 0 - Immediate | $60.70 | Vis detaljer |
![]() | ![]() | SKY66295-11 | IC AMP LTE 800MHZ-900MHZ 16MCM | 800MHz – 900MHz | - | 28dB | 0 - Immediate | $60.70 | Vis detaljer |
![]() | ![]() | SKY66296-11 | IC AMP LTE 700MHZ-800MHZ 16LGA | 700MHz – 800MHz | - | 35dB | 0 - Immediate | $32.87 | Vis detaljer |
![]() | SKY66297-11-EVB | EVALUATION BOARD SKY66297-11 | Forstærker | 2,49GHz – 2,69GHz | Kort | 0 - Immediate | See Page for Pricing | Vis detaljer |