Embedded Controls Development using OpenPLC – Day 4
DC motor control is quite popular in building robotic devices. OpenPLC allows quick development of DC motor controls enabled by an ESP32 microcontroller. This webinar session will present techniques for operating DC motors using an ESP32 microcontroller. OpenPLC will provide the ladder diagram code development platform for programming the ESP32 microcontroller-based DC motor controller.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Antal tegn | Størrelse/dimension | Ciffer/alpha størrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LSHD-5503 | DISPLAY 7SEG 0.56" SGL RED 10DIP | 1 | 0,673" H x 0,488" B x 0,315" D (17,10mm x 12,40mm x 8,00mm) | 0,56" (14,22mm) | 7652 - Immediate | $8.60 | Vis detaljer |
![]() | 26059 | Solderless breadboard 830 Tie Po | Klemliste (ingen ramme) | 1 | 2 | 1 - Marketplace | $18.90 | Vis detaljer | |
![]() | ![]() | 2975 | ADAFRUIT PARTS PAL | Komponenter | Grundlæggende komponentkit | 0 - Immediate | $126.08 | Vis detaljer | |
![]() | ![]() | ESP32-DEVKITC-32E | ESP32-WROOM-32E 4MB FLASH | Transceiver;802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | 2,4GHz | Kort | 902 - Immediate | $63.20 | Vis detaljer |