The Boyd Max Clip System™
Boyd Max Clips provide better heat transfer and faster assembly than traditional attachment methods.
The Aavid Max Clip System
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX01-HNG | MAX CLIP TO-220/MAX220 HIGHFORCE | 40624 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | MAX01NG | MAX CLIP TO-220/MAX220 LOW-FORCE | 45995 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | MAX02-HNG | MAX CLIP TO-220/MAX220 HIGHFORCE | 8699 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | MAX02NG | MAX CLIP TO-220/MAX220 LOW-FORCE | 20007 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | MAX03-HNG | MAX CLIP TO-247/MAX247 HIGHFORCE | 15648 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | MAX03NG | MAX CLIP TO-247/MAX247 STD-FORCE | 39536 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | MAX04NG | MAX CLIP TO-247/MAX247 STD-FORCE | 4750 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | MAX07NG | MAX CLIP TO-220/MAX220 SCREW-MNT | 22655 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | MAX08NG | MAX CLIP TO-218/TO-247 SCREW-MNT | 96648 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | MAX09NG | MAX CLIP TO-220 STD-FORCE SHORT | 6207 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | MAX10NG | MAX CLIP TO-220 STD-FORCE LONG | 19705 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | MAX11NG | MAX CLIP | 0 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | MAX12NG | MAX CLIP TO-92 SENSOR LOW-FORCE | 4470 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | MAX13NG | MAX CLIP TO-247 STD-FORCE LOCATE | 4995 - Immediate | $4.76 | Vis detaljer |