3M Corporation 451 and 452 series from 3M™ | Datasheet Preview
The 3M 451 series ribbon cable wiremount socket assembly and the 452 series shrouded board-mount header are used together as a high density wire-to-board solution with a .05 inch pitch and a 0.05 inch pitch ribbon cable. This system uses insulation displacement contact technology and cantilever U-contacts for proven reliable termination and space savings without sacrificing connection density. The 451 series ribbon cables offer a fine pitch with a high connection density and 30 microinch gold and gold flash plating versions available with multiple mating cycle options. An optional strain relief accessory provides additional security to help guard against damage when users pull on a terminated cable. The 452 series is a standard shrouded header that is available with or without ejector latches. The innovative assembly method allows the addition of positive latch and ejection functionality with minimal size addition. Vertical mount, right angle mount, thru-hole and SMT configurations available with Tape and reel packaging for SMT version for use in automated placement applications.
Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 45210-220230 | CONN HEADER SMD 10POS 1.27MM | 865 - Immediate | $61.86 | Vis detaljer |
![]() | ![]() | 45214-220230 | CONN HEADER SMD 14POS 1.27MM | 3534 - Immediate | $65.45 | Vis detaljer |
![]() | ![]() | 45230-220230 | CONN HEADER SMD 30POS 1.27MM | 3579 - Immediate | $80.13 | Vis detaljer |
![]() | ![]() | 45208-600230 | CONN HEADER VERT 8POS 1.27MM | 2263 - Immediate | $21.15 | Vis detaljer |
Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 45110-010030 | CONN RCPT 10POS IDC 30AWG GOLD | 1154 - Immediate | $37.95 | Vis detaljer |
![]() | ![]() | 45120-010030 | CONN RCPT 20POS IDC 30AWG GOLD | 3017 - Immediate | $44.68 | Vis detaljer |
![]() | ![]() | 45130-010030 | CONN RCPT 30POS IDC 30AWG GOLD | 1243 - Immediate | $51.34 | Vis detaljer |
![]() | ![]() | 45104-000030 | CONN RCPT 4POS IDC 30AWG GOLD | 753 - Immediate | $32.88 | Vis detaljer |
Strain Relief
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3448-45120 | STRAIN RELIEF FOR 45120 SOCKET | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3448-45110 | STRAIN RELIEF FOR 45110 SOCKET | 526 - Immediate | $15.64 | Vis detaljer |
![]() | ![]() | 3448-45114 | STRAIN RELIEF FOR 45114 SOCKET | 60 - Immediate | $14.23 | Vis detaljer |
![]() | ![]() | 3448-45108 | STRAIN RELIEF FOR 45108 SOCKET | 0 - Immediate | $15.64 | Vis detaljer |
![]() | ![]() | 3448-45106 | STRAIN RELIEF FOR 45106 SOCKET | 0 - Immediate | $9.73 | Vis detaljer |
![]() | ![]() | 3448-45130 | STRAIN RELIEF FOR 45130 SOCKET | 0 - Immediate | $14.10 | Vis detaljer |
![]() | ![]() | 3448-45116 | STRAIN RELIEF FOR 45116 SOCKET | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3448-45150 | 50P STRAIN RELIEF 451 SKT | 37 - Immediate | $15.64 | Vis detaljer |
![]() | ![]() | 3448-45126 | 26P STRAIN RELIEF 451 SKT | 0 - Immediate | $15.64 | Vis detaljer |
![]() | ![]() | 3448-45140 | 40P STRAIN RELIEF 451 SKT | 372 - Immediate | $15.64 | Vis detaljer |