Venkel LTD
Produktkategorier

SAFC Series Safety-Certified Ceramic Capacitors
Venkel's capacitors are safety-standard approved by IEC60384-14, UL 60950-1, and UL60384-14. UL Certified E511154 and E511217. TUV Certified R50450826.

TFCR Series Precision Thin Film Resistors
Venkel's resistors can be used where precision, good stability, and good reliability is required. TCR as low as ±25ppm and tolerance down to ±0.1%.
CMCC Series Common Mode Choke Coils
Venkel's coils offer DC resistance down to 0.20Ω, operating temperature range of -40°C to +85°C, and high current capabilities as high as 450mA.
Tools and Support
Om Venkel LTD
Founded in 1896, Venkel LTD. is an international supplier of surface-mount devices (SMD), specializing in passive components. Their extensive product offering includes ceramic capacitors, resistors, inductors, tantalum capacitors, choke coils, Ferrite beads, LEDs, thermistors, resistor arrays, and engineering kits. Their components are used in a range of applications in consumer and industrial electronics, telecommunication, automotive and aerospace industries.